Part Details for RSF3WSJBI73-130K by YAGEO Corporation
Overview of RSF3WSJBI73-130K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10153118-130KDLF | Amphenol Communications Solutions | WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Right Angle - Through Hole, Type 30pin Header D Coding | |
10146175-130KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface mount, 30 position | |
10153118-130KALF | Amphenol Communications Solutions | WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Right Angle - Through Hole, Type 30pin Header A Coding |
Part Details for RSF3WSJBI73-130K
RSF3WSJBI73-130K CAD Models
RSF3WSJBI73-130K Part Data Attributes
|
RSF3WSJBI73-130K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF3WSJBI73-130K
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 3W, 130000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 130000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for RSF3WSJBI73-130K
This table gives cross-reference parts and alternative options found for RSF3WSJBI73-130K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF3WSJBI73-130K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF3WSJBI91-130K | Fixed Resistor, Metal Oxide Film, 3W, 130000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF3WSJBI73-130K vs RSF3WSJBI91-130K |
RSF3WSJBIM130K | Fixed Resistor, Metal Oxide Film, 3W, 130000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF3WSJBI73-130K vs RSF3WSJBIM130K |
RSF3WSJBIMB130K | Fixed Resistor, Metal Oxide Film, 3W, 130000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF3WSJBI73-130K vs RSF3WSJBIMB130K |
RSF3WSJBI26-130K | Fixed Resistor, Metal Oxide Film, 3W, 130000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF3WSJBI73-130K vs RSF3WSJBI26-130K |
RSF3WSJT-73-130K | Fixed Resistor, Metal Oxide Film, 3W, 130000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF3WSJBI73-130K vs RSF3WSJT-73-130K |
RSF3WSJT-52-130K | Fixed Resistor, Metal Oxide Film, 3W, 130000ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF3WSJBI73-130K vs RSF3WSJT-52-130K |
RSF3WSJB-73-130K | Fixed Resistor, Metal Oxide Film, 3W, 130000ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF3WSJBI73-130K vs RSF3WSJB-73-130K |
RSF3WSJB-FFK130K | Fixed Resistor, Metal Oxide Film, 3W, 130000ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF3WSJBI73-130K vs RSF3WSJB-FFK130K |
RSF3WSJBIFKK130K | Fixed Resistor, Metal Oxide Film, 3W, 130000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF3WSJBI73-130K vs RSF3WSJBIFKK130K |
RSF3WSJBI52-130K | Fixed Resistor, Metal Oxide Film, 3W, 130000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF3WSJBI73-130K vs RSF3WSJBI52-130K |