Part Details for RSF3WSGTI73-3K9 by YAGEO Corporation
Overview of RSF3WSGTI73-3K9 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RSF3WSGTI73-3K9
RSF3WSGTI73-3K9 CAD Models
RSF3WSGTI73-3K9 Part Data Attributes
|
RSF3WSGTI73-3K9
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF3WSGTI73-3K9
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 3W, 3900ohm, 350V, 2% +/-Tol, -300,300ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Box; Tape | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for RSF3WSGTI73-3K9
This table gives cross-reference parts and alternative options found for RSF3WSGTI73-3K9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF3WSGTI73-3K9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF3WSGBIFKK3K9 | Fixed Resistor, Metal Oxide Film, 3W, 3900ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF3WSGTI73-3K9 vs RSF3WSGBIFKK3K9 |
RSF3WSGBIFK3K9 | Fixed Resistor, Metal Oxide Film, 3W, 3900ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF3WSGTI73-3K9 vs RSF3WSGBIFK3K9 |
RSF3WSGTI52-3K9 | Fixed Resistor, Metal Oxide Film, 3W, 3900ohm, 350V, 2% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF3WSGTI73-3K9 vs RSF3WSGTI52-3K9 |
RSF3WSGBI52-3K9 | Fixed Resistor, Metal Oxide Film, 3W, 3900ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF3WSGTI73-3K9 vs RSF3WSGBI52-3K9 |
RSF3WSGB-M3K9 | Fixed Resistor, Metal Oxide Film, 3W, 3900ohm, 350V, 2% +/-Tol, | YAGEO Corporation | RSF3WSGTI73-3K9 vs RSF3WSGB-M3K9 |
RSF3WSGB-FKK3K9 | Fixed Resistor, Metal Oxide Film, 3W, 3900ohm, 350V, 2% +/-Tol, | YAGEO Corporation | RSF3WSGTI73-3K9 vs RSF3WSGB-FKK3K9 |
RSF3WSGB-MB3K9 | Fixed Resistor, Metal Oxide Film, 3W, 3900ohm, 350V, 2% +/-Tol, | YAGEO Corporation | RSF3WSGTI73-3K9 vs RSF3WSGB-MB3K9 |
RSF3WSGB-FFK3K9 | Fixed Resistor, Metal Oxide Film, 3W, 3900ohm, 350V, 2% +/-Tol, | YAGEO Corporation | RSF3WSGTI73-3K9 vs RSF3WSGB-FFK3K9 |
RSF3WSGR-73-3K9 | Fixed Resistor, Metal Oxide Film, 3W, 3900ohm, 350V, 2% +/-Tol, | YAGEO Corporation | RSF3WSGTI73-3K9 vs RSF3WSGR-73-3K9 |
RSF3WSGB-52-3K9 | Fixed Resistor, Metal Oxide Film, 3W, 3900ohm, 350V, 2% +/-Tol, | YAGEO Corporation | RSF3WSGTI73-3K9 vs RSF3WSGB-52-3K9 |