RSF3WMJRI52-47K
YAGEO Corporation
Description: Fixed Resistor, Metal Oxide Film, 3W, 47000ohm, 450V, 5% +/-Tol, -300,300ppm/Cel,

Overview of RSF3WMJRI52-47K by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RSF3WMJRI52-47K by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RSF3WMJRI52-47K by YAGEO Corporation

RSF3WMJRI52-47K
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
Lead Diameter
0.8 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
235 °C
Operating Temperature-Min
-55 °C
Package Diameter
6.5 mm
Package Length
17.5 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
3 W
Resistance
47000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Temperature Coefficient
300 ppm/°C
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
450 V
Want to compare parts?
  1. RSF3WMJRI52-47K
    YAGEO Corporation
    Fixed Resistor, Metal Oxide Film, 3W, 47000ohm, 450V, 5% +/-Tol, -300,300ppm/Cel,
    VS

Alternate Parts for RSF3WMJRI52-47K

This table gives cross-reference parts and alternative options found for RSF3WMJRI52-47K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF3WMJRI52-47K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RSF3WMJBI26-47K Fixed Resistor, Metal Oxide Film, 3W, 47000ohm, 450V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation RSF3WMJRI52-47K vs RSF3WMJBI26-47K
RSF3WMJBI91-47K Fixed Resistor, Metal Oxide Film, 3W, 47000ohm, 450V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation RSF3WMJRI52-47K vs RSF3WMJBI91-47K
RSF3WMJBI81-47K Fixed Resistor, Metal Oxide Film, 3W, 47000ohm, 450V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation RSF3WMJRI52-47K vs RSF3WMJBI81-47K
RSF3WMJR-52-47K Fixed Resistor, Metal Oxide Film, 3W, 47000ohm, 450V, 5% +/-Tol, YAGEO Corporation RSF3WMJRI52-47K vs RSF3WMJR-52-47K
RSF3WMJRI73-47K Fixed Resistor, Metal Oxide Film, 3W, 47000ohm, 450V, 5% +/-Tol, -300,300ppm/Cel, YAGEO Corporation RSF3WMJRI52-47K vs RSF3WMJRI73-47K
RSF3WMJR-73-47K Fixed Resistor, Metal Oxide Film, 3W, 47000ohm, 450V, 5% +/-Tol, YAGEO Corporation RSF3WMJRI52-47K vs RSF3WMJR-73-47K
RSF3WMJBI73-47K Fixed Resistor, Metal Oxide Film, 3W, 47000ohm, 450V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation RSF3WMJRI52-47K vs RSF3WMJBI73-47K
RSF3WMJTI73-47K Fixed Resistor, Metal Oxide Film, 3W, 47000ohm, 450V, 5% +/-Tol, -300,300ppm/Cel, YAGEO Corporation RSF3WMJRI52-47K vs RSF3WMJTI73-47K
RSF3WMJT-73-47K Fixed Resistor, Metal Oxide Film, 3W, 47000ohm, 450V, 5% +/-Tol, YAGEO Corporation RSF3WMJRI52-47K vs RSF3WMJT-73-47K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSF3WMJRI52-47K by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSF3WMJRI52-47K by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RSF3WMJRI52-47K would you like to use for your alert(s)?
  • Please alert me when RSF3WMJRI52-47K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RSF3WMJRI52-47K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSF3WMJRI52-47K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RSF3WMJRI52-47K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSF3WMJRI52-47K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSF3WMJRI52-47K by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: