Datasheets
RSF3WMGB-52-620K by: YAGEO Corporation

Fixed Resistor, Metal Oxide Film, 3W, 620000ohm, 450V, 2% +/-Tol,

Part Details for RSF3WMGB-52-620K by YAGEO Corporation

Overview of RSF3WMGB-52-620K by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RSF3WMGB-52-620K

RSF3WMGB-52-620K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RSF3WMGB-52-620K Part Data Attributes

RSF3WMGB-52-620K YAGEO Corporation
Buy Now Datasheet
Compare Parts:
RSF3WMGB-52-620K YAGEO Corporation Fixed Resistor, Metal Oxide Film, 3W, 620000ohm, 450V, 2% +/-Tol,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description Axial,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature FLAME PROOF
Construction Tubular
Lead Diameter 0.8 mm
Lead Length 32 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 235 °C
Operating Temperature-Min -55 °C
Package Diameter 6.5 mm
Package Length 17.5 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method BULK
Rated Power Dissipation (P) 3 W
Rated Temperature 70 °C
Resistance 620000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL OXIDE FILM
Temperature Coefficient 300 ppm/°C
Terminal Shape WIRE
Tolerance 2%
Working Voltage 450 V

Alternate Parts for RSF3WMGB-52-620K

This table gives cross-reference parts and alternative options found for RSF3WMGB-52-620K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF3WMGB-52-620K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RSF3WMGR-73-620K Fixed Resistor, Metal Oxide Film, 3W, 620000ohm, 450V, 2% +/-Tol, YAGEO Corporation RSF3WMGB-52-620K vs RSF3WMGR-73-620K
RSF3WMGTI73-620K Fixed Resistor, Metal Oxide Film, 3W, 620000ohm, 450V, 2% +/-Tol, -300,300ppm/Cel, YAGEO Corporation RSF3WMGB-52-620K vs RSF3WMGTI73-620K
RSF3WMGRI52-620K Fixed Resistor, Metal Oxide Film, 3W, 620000ohm, 450V, 2% +/-Tol, -300,300ppm/Cel, YAGEO Corporation RSF3WMGB-52-620K vs RSF3WMGRI52-620K
RSF3WMGR-52-620K Fixed Resistor, Metal Oxide Film, 3W, 620000ohm, 450V, 2% +/-Tol, YAGEO Corporation RSF3WMGB-52-620K vs RSF3WMGR-52-620K
RSF3WMGTI52-620K Fixed Resistor, Metal Oxide Film, 3W, 620000ohm, 450V, 2% +/-Tol, -300,300ppm/Cel, YAGEO Corporation RSF3WMGB-52-620K vs RSF3WMGTI52-620K
RSF3WMGT-52-620K Fixed Resistor, Metal Oxide Film, 3W, 620000ohm, 450V, 2% +/-Tol, YAGEO Corporation RSF3WMGB-52-620K vs RSF3WMGT-52-620K
RSF3WMGBI73-620K Fixed Resistor, Metal Oxide Film, 3W, 620000ohm, 450V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation RSF3WMGB-52-620K vs RSF3WMGBI73-620K
RSF3WMGBI52-620K Fixed Resistor, Metal Oxide Film, 3W, 620000ohm, 450V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation RSF3WMGB-52-620K vs RSF3WMGBI52-620K
RSF3WMGBI91-620K Fixed Resistor, Metal Oxide Film, 3W, 620000ohm, 450V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation RSF3WMGB-52-620K vs RSF3WMGBI91-620K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSF3WMGB-52-620K by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSF3WMGB-52-620K by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RSF3WMGB-52-620K would you like to use for your alert(s)?
  • Please alert me when RSF3WMGB-52-620K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RSF3WMGB-52-620K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSF3WMGB-52-620K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RSF3WMGB-52-620K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSF3WMGB-52-620K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSF3WMGB-52-620K by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: