Part Details for RSF300JT-91-33K by YAGEO Corporation
Overview of RSF300JT-91-33K by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF300JT-91-33K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSF300JT-91-33K-ND
|
DigiKey | RES 33K OHM 5% 3W AXIAL Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2091 | Buy Now |
DISTI #
RSF300JT-91-33K
|
Avnet Americas | Flame-Proof Type Metal Oxide Film Resistor 33kOhm 3W 5% Axial Ammo Pack - Tape and Reel (Alt: RSF300JT-91-33K) Min Qty: 1000 Package Multiple: 250 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-RSF300JT-91-33K
|
Mouser Electronics | Metal Oxide Resistors RoHS: Compliant | 0 |
|
$0.1960 / $0.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 18 Weeks | 0 |
|
$0.1504 | Buy Now |
|
Ozdisan Elektronik | RES.M.OXIDE 3W 33K Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0477 / $0.0582 | RFQ |
Part Details for RSF300JT-91-33K
RSF300JT-91-33K CAD Models
RSF300JT-91-33K Part Data Attributes
|
RSF300JT-91-33K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF300JT-91-33K
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 3W, 33000ohm, 500V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.5 mm | |
Package Length | 24.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for RSF300JT-91-33K
This table gives cross-reference parts and alternative options found for RSF300JT-91-33K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF300JT-91-33K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RSF300JBI26-33K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 3W, 33000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | RSF300JT-91-33K vs RSF300JBI26-33K |
RSF300JB-MB33K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 3W, 33000ohm, 500V, 5% +/-Tol, | RSF300JT-91-33K vs RSF300JB-MB33K |
RSF300JRI73-33K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 3W, 33000ohm, 500V, 5% +/-Tol, -300,300ppm/Cel, | RSF300JT-91-33K vs RSF300JRI73-33K |
RSF300JRI91-33K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 3W, 33000ohm, 500V, 5% +/-Tol, -300,300ppm/Cel, | RSF300JT-91-33K vs RSF300JRI91-33K |
RSF300JTI73-33K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 3W, 33000ohm, 500V, 5% +/-Tol, -300,300ppm/Cel, | RSF300JT-91-33K vs RSF300JTI73-33K |
RSF300JBIMB33K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 3W, 33000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | RSF300JT-91-33K vs RSF300JBIMB33K |
RSF300JBI81-33K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 3W, 33000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | RSF300JT-91-33K vs RSF300JBI81-33K |