Part Details for RSF2WSJT-AV5K1 by YAGEO Corporation
Overview of RSF2WSJT-AV5K1 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RSF2WSJT-AV5K1
RSF2WSJT-AV5K1 CAD Models
RSF2WSJT-AV5K1 Part Data Attributes
|
RSF2WSJT-AV5K1
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF2WSJT-AV5K1
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 2W, 5100ohm, 350V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 5100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for RSF2WSJT-AV5K1
This table gives cross-reference parts and alternative options found for RSF2WSJT-AV5K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF2WSJT-AV5K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF2WSJBI81-5K1 | Fixed Resistor, Metal Oxide Film, 2W, 5100ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJT-AV5K1 vs RSF2WSJBI81-5K1 |
RSF2WSJTIF5K1 | Fixed Resistor, Metal Oxide Film, 2W, 5100ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJT-AV5K1 vs RSF2WSJTIF5K1 |
RSF2WSJTIAV5K1 | Fixed Resistor, Metal Oxide Film, 2W, 5100ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF2WSJT-AV5K1 vs RSF2WSJTIAV5K1 |
RSF2WSJTIFKK5K1 | Fixed Resistor, Metal Oxide Film, 2W, 5100ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJT-AV5K1 vs RSF2WSJTIFKK5K1 |
RSF2WSJRIMB5K1 | Fixed Resistor, Metal Oxide Film, 2W, 5100ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJT-AV5K1 vs RSF2WSJRIMB5K1 |
RSF2WSJRI52-5K1 | Fixed Resistor, Metal Oxide Film, 2W, 5100ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJT-AV5K1 vs RSF2WSJRI52-5K1 |
RSF2WSJRIAV5K1 | Fixed Resistor, Metal Oxide Film, 2W, 5100ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF2WSJT-AV5K1 vs RSF2WSJRIAV5K1 |
RSF2WSJRI26-5K1 | Fixed Resistor, Metal Oxide Film, 2W, 5100ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJT-AV5K1 vs RSF2WSJRI26-5K1 |
RSF2WSJRI81-5K1 | Fixed Resistor, Metal Oxide Film, 2W, 5100ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJT-AV5K1 vs RSF2WSJRI81-5K1 |
RSF2WSJRIFK5K1 | Fixed Resistor, Metal Oxide Film, 2W, 5100ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJT-AV5K1 vs RSF2WSJRIFK5K1 |