Part Details for RSF2WSJBIMB62K by YAGEO Corporation
Overview of RSF2WSJBIMB62K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RSF2WSJBIMB62K
RSF2WSJBIMB62K CAD Models
RSF2WSJBIMB62K Part Data Attributes
|
RSF2WSJBIMB62K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF2WSJBIMB62K
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 2W, 62000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 62000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for RSF2WSJBIMB62K
This table gives cross-reference parts and alternative options found for RSF2WSJBIMB62K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF2WSJBIMB62K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RSF2WSJTI26-62K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 62000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | RSF2WSJBIMB62K vs RSF2WSJTI26-62K |
RSF2WSJR-AV62K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 62000ohm, 350V, 5% +/-Tol, | RSF2WSJBIMB62K vs RSF2WSJR-AV62K |
RSF2WSJRI52-62K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 62000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | RSF2WSJBIMB62K vs RSF2WSJRI52-62K |
RSF2WSJT-FT62K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 62000ohm, 350V, 5% +/-Tol, | RSF2WSJBIMB62K vs RSF2WSJT-FT62K |
RSF2WSJTIMB62K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 62000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | RSF2WSJBIMB62K vs RSF2WSJTIMB62K |
RSF2WSJRIFK62K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 62000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | RSF2WSJBIMB62K vs RSF2WSJRIFK62K |
RSF2WSJBIFKK62K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 62000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | RSF2WSJBIMB62K vs RSF2WSJBIFKK62K |
RSF2WSJBIF62K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 62000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | RSF2WSJBIMB62K vs RSF2WSJBIF62K |
RSF2WSJTIFT62K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 62000ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | RSF2WSJBIMB62K vs RSF2WSJTIFT62K |
RSF2WSJRI91-62K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 62000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | RSF2WSJBIMB62K vs RSF2WSJRI91-62K |