Part Details for RSF2WSJBI73-5R1 by YAGEO Corporation
Overview of RSF2WSJBI73-5R1 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RSF2WSJBI73-5R1
RSF2WSJBI73-5R1 CAD Models
RSF2WSJBI73-5R1 Part Data Attributes
|
RSF2WSJBI73-5R1
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF2WSJBI73-5R1
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 2W, 5.1ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 5.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for RSF2WSJBI73-5R1
This table gives cross-reference parts and alternative options found for RSF2WSJBI73-5R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF2WSJBI73-5R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF2WSJB-F5R1 | Fixed Resistor, Metal Oxide Film, 2W, 5.1ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF2WSJBI73-5R1 vs RSF2WSJB-F5R1 |
RSF2WSJRIFKK5R1 | Fixed Resistor, Metal Oxide Film, 2W, 5.1ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJBI73-5R1 vs RSF2WSJRIFKK5R1 |
RSF2WSJTI81-5R1 | Fixed Resistor, Metal Oxide Film, 2W, 5.1ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJBI73-5R1 vs RSF2WSJTI81-5R1 |
RSF2WSJTIAV5R1 | Fixed Resistor, Metal Oxide Film, 2W, 5.1ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF2WSJBI73-5R1 vs RSF2WSJTIAV5R1 |
RSF2WSJRIMR5R1 | Fixed Resistor, Metal Oxide Film, 2W, 5.1ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJBI73-5R1 vs RSF2WSJRIMR5R1 |
RSF2WSJB-MB5R1 | Fixed Resistor, Metal Oxide Film, 2W, 5.1ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF2WSJBI73-5R1 vs RSF2WSJB-MB5R1 |
RSF2WSJTIFKK5R1 | Fixed Resistor, Metal Oxide Film, 2W, 5.1ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJBI73-5R1 vs RSF2WSJTIFKK5R1 |
RSF2WSJT-52-5R1 | Fixed Resistor, Metal Oxide Film, 2W, 5.1ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJBI73-5R1 vs RSF2WSJT-52-5R1 |
RSF2WSJRIF5R1 | Fixed Resistor, Metal Oxide Film, 2W, 5.1ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJBI73-5R1 vs RSF2WSJRIF5R1 |
RSF2WSJR-PN5R1 | Fixed Resistor, Metal Oxide Film, 2W, 5.1ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF2WSJBI73-5R1 vs RSF2WSJR-PN5R1 |