RSF2WSGTIF510K
YAGEO Corporation
Description: Fixed Resistor, Metal Oxide Film, 2W, 510000ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of RSF2WSGTIF510K by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RSF2WSGTIF510K by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RSF2WSGTIF510K by YAGEO Corporation

RSF2WSGTIF510K
YAGEO Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
FLAME PROOF
Construction
Cylindrical
Lead Diameter
0.8 mm
Lead Length
35 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
235 °C
Operating Temperature-Min
-55 °C
Package Diameter
4.5 mm
Package Length
11.5 mm
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Resistance
510000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Temperature Coefficient
300 ppm/°C
Terminal Shape
WIRE
Tolerance
2%
Working Voltage
350 V
Want to compare parts?
  1. RSF2WSGTIF510K
    YAGEO Corporation
    Fixed Resistor, Metal Oxide Film, 2W, 510000ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for RSF2WSGTIF510K

This table gives cross-reference parts and alternative options found for RSF2WSGTIF510K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF2WSGTIF510K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RSF2WSGB-MB510K Fixed Resistor, Metal Oxide Film, 2W, 510000ohm, 350V, 2% +/-Tol, YAGEO Corporation RSF2WSGTIF510K vs RSF2WSGB-MB510K
RSF2WSGB-FFK510K Fixed Resistor, Metal Oxide Film, 2W, 510000ohm, 350V, 2% +/-Tol, YAGEO Corporation RSF2WSGTIF510K vs RSF2WSGB-FFK510K
RSF2WSGRIFKK510K Fixed Resistor, Metal Oxide Film, 2W, 510000ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation RSF2WSGTIF510K vs RSF2WSGRIFKK510K
RSF2WSGT-AV510K Fixed Resistor, Metal Oxide Film, 2W, 510000ohm, 350V, 2% +/-Tol, YAGEO Corporation RSF2WSGTIF510K vs RSF2WSGT-AV510K
RSF2WSGB-FKK510K Fixed Resistor, Metal Oxide Film, 2W, 510000ohm, 350V, 2% +/-Tol, YAGEO Corporation RSF2WSGTIF510K vs RSF2WSGB-FKK510K
RSF2WSGR-AV510K Fixed Resistor, Metal Oxide Film, 2W, 510000ohm, 350V, 2% +/-Tol, YAGEO Corporation RSF2WSGTIF510K vs RSF2WSGR-AV510K
RSF2WSGTIM510K Fixed Resistor, Metal Oxide Film, 2W, 510000ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation RSF2WSGTIF510K vs RSF2WSGTIM510K
RSF2WSGB-73-510K Fixed Resistor, Metal Oxide Film, 2W, 510000ohm, 350V, 2% +/-Tol, YAGEO Corporation RSF2WSGTIF510K vs RSF2WSGB-73-510K
RSF2WSGRIFT510K Fixed Resistor, Metal Oxide Film, 2W, 510000ohm, 350V, 2% +/-Tol, -300,300ppm/Cel, YAGEO Corporation RSF2WSGTIF510K vs RSF2WSGRIFT510K
RSF2WSGTIFK510K Fixed Resistor, Metal Oxide Film, 2W, 510000ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation RSF2WSGTIF510K vs RSF2WSGTIFK510K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSF2WSGTIF510K by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSF2WSGTIF510K by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RSF2WSGTIF510K would you like to use for your alert(s)?
  • Please alert me when RSF2WSGTIF510K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RSF2WSGTIF510K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSF2WSGTIF510K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RSF2WSGTIF510K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSF2WSGTIF510K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSF2WSGTIF510K by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: