Part Details for RSF2WSGTIAV510R by YAGEO Corporation
Overview of RSF2WSGTIAV510R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RSF2WSGTIAV510R
RSF2WSGTIAV510R CAD Models
RSF2WSGTIAV510R Part Data Attributes
|
RSF2WSGTIAV510R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF2WSGTIAV510R
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 2W, 510ohm, 350V, 2% +/-Tol, -300,300ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Box; Tape | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for RSF2WSGTIAV510R
This table gives cross-reference parts and alternative options found for RSF2WSGTIAV510R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF2WSGTIAV510R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF2WSGBI81-510R | Fixed Resistor, Metal Oxide Film, 2W, 510ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSGTIAV510R vs RSF2WSGBI81-510R |
RSF2WSGR-AV510R | Fixed Resistor, Metal Oxide Film, 2W, 510ohm, 350V, 2% +/-Tol, | YAGEO Corporation | RSF2WSGTIAV510R vs RSF2WSGR-AV510R |
RSF2WSGTI91-510R | Fixed Resistor, Metal Oxide Film, 2W, 510ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSGTIAV510R vs RSF2WSGTI91-510R |
RSF2WSGRI26-510R | Fixed Resistor, Metal Oxide Film, 2W, 510ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSGTIAV510R vs RSF2WSGRI26-510R |
RSF2WSGR-FT510R | Fixed Resistor, Metal Oxide Film, 2W, 510ohm, 350V, 2% +/-Tol, | YAGEO Corporation | RSF2WSGTIAV510R vs RSF2WSGR-FT510R |
RSF2WSGBIFK510R | Fixed Resistor, Metal Oxide Film, 2W, 510ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSGTIAV510R vs RSF2WSGBIFK510R |
RSF2WSGTIF510R | Fixed Resistor, Metal Oxide Film, 2W, 510ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSGTIAV510R vs RSF2WSGTIF510R |
RSF2WSGB-F510R | Fixed Resistor, Metal Oxide Film, 2W, 510ohm, 350V, 2% +/-Tol, | YAGEO Corporation | RSF2WSGTIAV510R vs RSF2WSGB-F510R |
RSF2WSGTIFFK510R | Fixed Resistor, Metal Oxide Film, 2W, 510ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSGTIAV510R vs RSF2WSGTIFFK510R |
RSF2WSGTIMR510R | Fixed Resistor, Metal Oxide Film, 2W, 510ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSGTIAV510R vs RSF2WSGTIMR510R |