There are no models available for this part yet.
Overview of RSF2WSGRIMB510K by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RSF2WSGRIMB510K by YAGEO Corporation
Part Data Attributes for RSF2WSGRIMB510K by YAGEO Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
FLAME PROOF
|
Construction
|
Cylindrical
|
Lead Diameter
|
0.8 mm
|
Lead Length
|
35 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
235 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
4.5 mm
|
Package Length
|
11.5 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, PAPER
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
510000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE FILM
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
2%
|
Working Voltage
|
350 V
|
Alternate Parts for RSF2WSGRIMB510K
This table gives cross-reference parts and alternative options found for RSF2WSGRIMB510K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF2WSGRIMB510K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF2WSGB-MB510K | Fixed Resistor, Metal Oxide Film, 2W, 510000ohm, 350V, 2% +/-Tol, | YAGEO Corporation | RSF2WSGRIMB510K vs RSF2WSGB-MB510K |
RSF2WSGB-FFK510K | Fixed Resistor, Metal Oxide Film, 2W, 510000ohm, 350V, 2% +/-Tol, | YAGEO Corporation | RSF2WSGRIMB510K vs RSF2WSGB-FFK510K |
RSF2WSGRIFKK510K | Fixed Resistor, Metal Oxide Film, 2W, 510000ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSGRIMB510K vs RSF2WSGRIFKK510K |
RSF2WSGT-AV510K | Fixed Resistor, Metal Oxide Film, 2W, 510000ohm, 350V, 2% +/-Tol, | YAGEO Corporation | RSF2WSGRIMB510K vs RSF2WSGT-AV510K |
RSF2WSGB-FKK510K | Fixed Resistor, Metal Oxide Film, 2W, 510000ohm, 350V, 2% +/-Tol, | YAGEO Corporation | RSF2WSGRIMB510K vs RSF2WSGB-FKK510K |
RSF2WSGR-AV510K | Fixed Resistor, Metal Oxide Film, 2W, 510000ohm, 350V, 2% +/-Tol, | YAGEO Corporation | RSF2WSGRIMB510K vs RSF2WSGR-AV510K |
RSF2WSGTIM510K | Fixed Resistor, Metal Oxide Film, 2W, 510000ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSGRIMB510K vs RSF2WSGTIM510K |
RSF2WSGB-73-510K | Fixed Resistor, Metal Oxide Film, 2W, 510000ohm, 350V, 2% +/-Tol, | YAGEO Corporation | RSF2WSGRIMB510K vs RSF2WSGB-73-510K |
RSF2WSGTIF510K | Fixed Resistor, Metal Oxide Film, 2W, 510000ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSGRIMB510K vs RSF2WSGTIF510K |
RSF2WSGRIFT510K | Fixed Resistor, Metal Oxide Film, 2W, 510000ohm, 350V, 2% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF2WSGRIMB510K vs RSF2WSGRIFT510K |