There are no models available for this part yet.
Overview of RSF2WSGR-FT510R by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RSF2WSGR-FT510R by YAGEO Corporation
Part Data Attributes for RSF2WSGR-FT510R by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
FLAME PROOF
|
Construction
|
Tubular
|
Lead Diameter
|
0.8 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
235 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
4.5 mm
|
Package Length
|
11.5 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR, 12 INCH
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
510 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE FILM
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
2%
|
Working Voltage
|
350 V
|
Alternate Parts for RSF2WSGR-FT510R
This table gives cross-reference parts and alternative options found for RSF2WSGR-FT510R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF2WSGR-FT510R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF2WSGRIF510R | Fixed Resistor, Metal Oxide Film, 2W, 510ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSGR-FT510R vs RSF2WSGRIF510R |
RSF2WSGB-73-510R | Fixed Resistor, Metal Oxide Film, 2W, 510ohm, 350V, 2% +/-Tol, | YAGEO Corporation | RSF2WSGR-FT510R vs RSF2WSGB-73-510R |
RSF2WSGTI81-510R | Fixed Resistor, Metal Oxide Film, 2W, 510ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSGR-FT510R vs RSF2WSGTI81-510R |
RSF2WSGTI91-510R | Fixed Resistor, Metal Oxide Film, 2W, 510ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSGR-FT510R vs RSF2WSGTI91-510R |
RSF2WSGTI73-510R | Fixed Resistor, Metal Oxide Film, 2W, 510ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSGR-FT510R vs RSF2WSGTI73-510R |
RSF2WSGR-AV510R | Fixed Resistor, Metal Oxide Film, 2W, 510ohm, 350V, 2% +/-Tol, | YAGEO Corporation | RSF2WSGR-FT510R vs RSF2WSGR-AV510R |
RSF2WSGRIFT510R | Fixed Resistor, Metal Oxide Film, 2W, 510ohm, 350V, 2% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF2WSGR-FT510R vs RSF2WSGRIFT510R |
RSF2WSGB-FKK510R | Fixed Resistor, Metal Oxide Film, 2W, 510ohm, 350V, 2% +/-Tol, | YAGEO Corporation | RSF2WSGR-FT510R vs RSF2WSGB-FKK510R |
RSF2WSGRI73-510R | Fixed Resistor, Metal Oxide Film, 2W, 510ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSGR-FT510R vs RSF2WSGRI73-510R |
RSF2WSGT-PN510R | Fixed Resistor, Metal Oxide Film, 2W, 510ohm, 350V, 2% +/-Tol, | YAGEO Corporation | RSF2WSGR-FT510R vs RSF2WSGT-PN510R |