Part Details for RSF2WSGBIFK20K by YAGEO Corporation
Overview of RSF2WSGBIFK20K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RSF2WSGBIFK20K
RSF2WSGBIFK20K CAD Models
RSF2WSGBIFK20K Part Data Attributes
|
RSF2WSGBIFK20K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF2WSGBIFK20K
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 2W, 20000ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for RSF2WSGBIFK20K
This table gives cross-reference parts and alternative options found for RSF2WSGBIFK20K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF2WSGBIFK20K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF2WSGT-52-20K | Fixed Resistor, Metal Oxide Film, 2W, 20000ohm, 350V, 2% +/-Tol, | YAGEO Corporation | RSF2WSGBIFK20K vs RSF2WSGT-52-20K |
RSF2WSGB-FK20K | Fixed Resistor, Metal Oxide Film, 2W, 20000ohm, 350V, 2% +/-Tol, | YAGEO Corporation | RSF2WSGBIFK20K vs RSF2WSGB-FK20K |
RSF2WSGTI91-20K | Fixed Resistor, Metal Oxide Film, 2W, 20000ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSGBIFK20K vs RSF2WSGTI91-20K |
RSF2WSGBI52-20K | Fixed Resistor, Metal Oxide Film, 2W, 20000ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSGBIFK20K vs RSF2WSGBI52-20K |
RSF2WSGRIMR20K | Fixed Resistor, Metal Oxide Film, 2W, 20000ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSGBIFK20K vs RSF2WSGRIMR20K |
RSF2WSGR-52-20K | Fixed Resistor, Metal Oxide Film, 2W, 20000ohm, 350V, 2% +/-Tol, | YAGEO Corporation | RSF2WSGBIFK20K vs RSF2WSGR-52-20K |
RSF2WSGBIF20K | Fixed Resistor, Metal Oxide Film, 2W, 20000ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSGBIFK20K vs RSF2WSGBIF20K |
RSF2WSGR-AV20K | Fixed Resistor, Metal Oxide Film, 2W, 20000ohm, 350V, 2% +/-Tol, | YAGEO Corporation | RSF2WSGBIFK20K vs RSF2WSGR-AV20K |
RSF2WSGRI81-20K | Fixed Resistor, Metal Oxide Film, 2W, 20000ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSGBIFK20K vs RSF2WSGRI81-20K |
RSF2WSGBIM20K | Fixed Resistor, Metal Oxide Film, 2W, 20000ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSGBIFK20K vs RSF2WSGBIM20K |