Part Details for RSF2WSGB-FFK100R by YAGEO Corporation
Overview of RSF2WSGB-FFK100R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RSF2WSGB-FFK100R
RSF2WSGB-FFK100R CAD Models
RSF2WSGB-FFK100R Part Data Attributes
|
RSF2WSGB-FFK100R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF2WSGB-FFK100R
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 2W, 100ohm, 350V, 2% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Military: -55C to +235C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2023-06-14 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.10 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for RSF2WSGB-FFK100R
This table gives cross-reference parts and alternative options found for RSF2WSGB-FFK100R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF2WSGB-FFK100R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF2WSGT-PN100R | Fixed Resistor, Metal Oxide Film, 2W, 100ohm, 350V, 2% +/-Tol, | YAGEO Corporation | RSF2WSGB-FFK100R vs RSF2WSGT-PN100R |
RSF2WSGRI52-100R | Fixed Resistor, Metal Oxide Film, 2W, 100ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSGB-FFK100R vs RSF2WSGRI52-100R |
RSF2WSGRIFK100R | Fixed Resistor, Metal Oxide Film, 2W, 100ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSGB-FFK100R vs RSF2WSGRIFK100R |
RSF2WSGR-73-100R | Fixed Resistor, Metal Oxide Film, 2W, 100ohm, 350V, 2% +/-Tol, | YAGEO Corporation | RSF2WSGB-FFK100R vs RSF2WSGR-73-100R |
RSF2WSGR-AV100R | Fixed Resistor, Metal Oxide Film, 2W, 100ohm, 350V, 2% +/-Tol, | YAGEO Corporation | RSF2WSGB-FFK100R vs RSF2WSGR-AV100R |
RSF2WSGTIMR100R | Fixed Resistor, Metal Oxide Film, 2W, 100ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSGB-FFK100R vs RSF2WSGTIMR100R |
RSF2WSGRIMR100R | Fixed Resistor, Metal Oxide Film, 2W, 100ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSGB-FFK100R vs RSF2WSGRIMR100R |
RSF2WSGRIM100R | Fixed Resistor, Metal Oxide Film, 2W, 100ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSGB-FFK100R vs RSF2WSGRIM100R |
RSF2WSGBIMR100R | Fixed Resistor, Metal Oxide Film, 2W, 100ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSGB-FFK100R vs RSF2WSGBIMR100R |
RSF2WSGRIAV100R | Fixed Resistor, Metal Oxide Film, 2W, 100ohm, 350V, 2% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF2WSGB-FFK100R vs RSF2WSGRIAV100R |