RSF2JBR430
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Oxide Film, 2W, 0.43ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of RSF2JBR430 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RSF2JBR430 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RSF2JBR430-ND
DigiKey RES 0.43 OHM 5% 2W AXIAL Min Qty: 1000 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 1,000 $0.0473
$0.0473 Buy Now
DISTI # RSF2JBR430
Avnet Americas Res Metal Oxide 430m Ohm 5% 2W ±200ppm/°C Conformal Axial Thru-Hole Bulk - Bulk (Alt: RSF2JBR430) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 708-RSF2JBR430
Mouser Electronics Metal Oxide Resistors RES, MO, 2W, 0.43 ohm, 5% RoHS: Compliant 0
  • 1,000 $0.0480
$0.0480 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks 0
  • 1,000 $0.0534
$0.0534 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $0.0600
  • 2,000 $0.0570
  • 4,000 $0.0540
  • 8,000 $0.0510
$0.0510 / $0.0600 Buy Now
NAC RESISTOR, MO, 2W, 0.43 ohm, 5% - Metal Oxide Resistor RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 0
  • 1,000 $0.1330
  • 5,000 $0.1140
  • 25,000 $0.1000
$0.1000 / $0.1330 Buy Now

CAD Models for RSF2JBR430 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RSF2JBR430 by SEI Stackpole Electronics Inc

RSF2JBR430
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
FLAMEPROOF
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.75 mm
Lead Length
30 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
235 °C
Operating Temperature-Min
-55 °C
Package Diameter
5.5 mm
Package Length
15 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Resistance
0.43 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
350 V
Want to compare parts?
  1. RSF2JBR430
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Oxide Film, 2W, 0.43ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for RSF2JBR430

This table gives cross-reference parts and alternative options found for RSF2JBR430. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF2JBR430, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RSF2JTR430 Fixed Resistor, Metal Oxide Film, 2W, 0.43ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc RSF2JBR430 vs RSF2JTR430
RSF2JAR430 Fixed Resistor, Metal Oxide Film, 2W, 0.43ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc RSF2JBR430 vs RSF2JAR430

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSF2JBR430 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSF2JBR430 by SEI Stackpole Electronics Inc

  • Please alert me when RSF2JBR430 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RSF2JBR430 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSF2JBR430 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RSF2JBR430 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSF2JBR430.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSF2JBR430 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: