-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Oxide Film, 2W, 43000ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RSF2JA43K0-ND
|
DigiKey | RES 43K OHM 5% 2W AXIAL Min Qty: 1000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0473 | Buy Now |
DISTI #
RSF2JA43K0
|
Avnet Americas | Resistor General Purpose Metal Oxide Metal Oxide 43kOhm 5% 2W ?200ppm/?C Conformal Axial Leaded Ammo - Ammo Pack (Alt: RSF2JA43K0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
708-RSF2JA43K0
|
Mouser Electronics | Metal Oxide Resistors RES, MO, 2W, 43 Kohm, 5% RoHS: Compliant | 0 |
|
$0.0390 / $0.0470 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks | 0 |
|
$0.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0385 / $0.0449 | Buy Now |
|
NAC | RESISTOR, MO, 2W, 43 Kohm, 5% - Metal Oxide Resistor RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0750 / $0.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSF2JA43K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RSF2JA43K0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Oxide Film, 2W, 43000ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | FLAMEPROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.5 mm | |
Package Length | 15 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 43000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |