Part Details for RSF2GB1M00 by SEI Stackpole Electronics Inc
Overview of RSF2GB1M00 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RSF2GB1M00
RSF2GB1M00 CAD Models
RSF2GB1M00 Part Data Attributes
|
RSF2GB1M00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RSF2GB1M00
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Oxide Film, 2W, 1000000ohm, 350V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Flameproof | |
JESD-609 Code | e3 | |
Lead Diameter | 0.75 mm | |
Lead Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for RSF2GB1M00
This table gives cross-reference parts and alternative options found for RSF2GB1M00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF2GB1M00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRSF2GN1M00 | Fixed Resistor, Metal Oxide Film, 2W, 1000000ohm, 350V, 2% +/-Tol, -200,200ppm/Cel, | SEI Stackpole Electronics Inc | RSF2GB1M00 vs PRSF2GN1M00 |
RSF2GN1M00 | Fixed Resistor, Metal Oxide Film, 2W, 1000000ohm, 350V, 2% +/-Tol, -200,200ppm/Cel, | SEI Stackpole Electronics Inc | RSF2GB1M00 vs RSF2GN1M00 |
PRSF2GT1M00 | Fixed Resistor, Metal Oxide Film, 2W, 1000000ohm, 350V, 2% +/-Tol, -200,200ppm/Cel, | SEI Stackpole Electronics Inc | RSF2GB1M00 vs PRSF2GT1M00 |
PRSF2GA1M00 | Fixed Resistor, Metal Oxide Film, 2W, 1000000ohm, 350V, 2% +/-Tol, -200,200ppm/Cel, | SEI Stackpole Electronics Inc | RSF2GB1M00 vs PRSF2GA1M00 |
RSF2GT1M00 | Fixed Resistor, Metal Oxide Film, 2W, 1000000ohm, 350V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RSF2GB1M00 vs RSF2GT1M00 |
PRSF2GB1M00 | Fixed Resistor, Metal Oxide Film, 2W, 1000000ohm, 350V, 2% +/-Tol, -200,200ppm/Cel, | SEI Stackpole Electronics Inc | RSF2GB1M00 vs PRSF2GB1M00 |