RSF2B-R732-FTW
RCD Components Inc
Description: Fixed Resistor, Metal Oxide Film, 3W, 0.732ohm, 350V, 1% +/-Tol, -100,100ppm/Cel,

Overview of RSF2B-R732-FTW by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RSF2B-R732-FTW by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RSF2B-R732-FTW by RCD Components Inc

RSF2B-R732-FTW
RCD Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
JESD-609 Code
e3
Lead Diameter
0.8 mm
Number of Terminals
2
Operating Temperature-Max
235 °C
Operating Temperature-Min
-55 °C
Package Diameter
5.4 mm
Package Length
15 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
3 W
Resistance
0.732 Ω
Resistor Type
FIXED RESISTOR
Technology
METAL OXIDE FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tolerance
1%
Working Voltage
350 V
Want to compare parts?
  1. RSF2B-R732-FTW
    RCD Components Inc
    Fixed Resistor, Metal Oxide Film, 3W, 0.732ohm, 350V, 1% +/-Tol, -100,100ppm/Cel,
    VS

Alternate Parts for RSF2B-R732-FTW

This table gives cross-reference parts and alternative options found for RSF2B-R732-FTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF2B-R732-FTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RSF2BP-R732-FBQ Fixed Resistor, Metal Oxide Film, 3W, 0.732ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc RSF2B-R732-FTW vs RSF2BP-R732-FBQ
RSF2B-R732-FTQ Fixed Resistor, Metal Oxide Film, 3W, 0.732ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc RSF2B-R732-FTW vs RSF2B-R732-FTQ
RSF2BP-R732-FT Fixed Resistor, Metal Oxide Film, 3W, 0.732ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc RSF2B-R732-FTW vs RSF2BP-R732-FT
RSF2B-R732-FT Fixed Resistor, Metal Oxide Film, 3W, 0.732ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc RSF2B-R732-FTW vs RSF2B-R732-FT
RSF2B-R732-FAPN Fixed Resistor, Metal Oxide Film, 3W, 0.732ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc RSF2B-R732-FTW vs RSF2B-R732-FAPN
RSF2B-R732-FBQ Fixed Resistor, Metal Oxide Film, 3W, 0.732ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc RSF2B-R732-FTW vs RSF2B-R732-FBQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSF2B-R732-FTW by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSF2B-R732-FTW by RCD Components Inc

Select Manufacturer
Which Manufacturer of RSF2B-R732-FTW would you like to use for your alert(s)?
  • Please alert me when RSF2B-R732-FTW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RSF2B-R732-FTW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSF2B-R732-FTW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RSF2B-R732-FTW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSF2B-R732-FTW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSF2B-R732-FTW by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: