RSF200JRI91-30K
YAGEO Corporation
Description: Fixed Resistor, Metal Oxide Film, 2W, 30000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of RSF200JRI91-30K by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RSF200JRI91-30K by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RSF200JRI91-30K by YAGEO Corporation

RSF200JRI91-30K
YAGEO Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
FLAME PROOF
Construction
Cylindrical
JESD-609 Code
e3
Lead Diameter
0.8 mm
Lead Length
33 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
235 °C
Operating Temperature-Min
-55 °C
Package Diameter
5 mm
Package Length
15.5 mm
Package Style
Axial
Packing Method
TR, PAPER
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Resistance
30000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Temperature Coefficient
300 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
350 V
Want to compare parts?
  1. RSF200JRI91-30K
    YAGEO Corporation
    Fixed Resistor, Metal Oxide Film, 2W, 30000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for RSF200JRI91-30K

This table gives cross-reference parts and alternative options found for RSF200JRI91-30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF200JRI91-30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RSF200JTI81-30K Fixed Resistor, Metal Oxide Film, 2W, 30000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation RSF200JRI91-30K vs RSF200JTI81-30K
RSF200JRIFFK30K Fixed Resistor, Metal Oxide Film, 2W, 30000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation RSF200JRI91-30K vs RSF200JRIFFK30K
RSF200JTI73-30K Fixed Resistor, Metal Oxide Film, 2W, 30000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation RSF200JRI91-30K vs RSF200JTI73-30K
RSF200JRIMB30K Fixed Resistor, Metal Oxide Film, 2W, 30000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation RSF200JRI91-30K vs RSF200JRIMB30K
RSF200JTI91-30K Fixed Resistor, Metal Oxide Film, 2W, 30000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation RSF200JRI91-30K vs RSF200JTI91-30K
RSF200JRIM30K Fixed Resistor, Metal Oxide Film, 2W, 30000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation RSF200JRI91-30K vs RSF200JRIM30K
RSF200JBI26-30K Fixed Resistor, Metal Oxide Film, 2W, 30000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation RSF200JRI91-30K vs RSF200JBI26-30K
RSF200JBIMR30K Fixed Resistor, Metal Oxide Film, 2W, 30000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation RSF200JRI91-30K vs RSF200JBIMR30K
RSF200JBI73-30K Fixed Resistor, Metal Oxide Film, 2W, 30000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation RSF200JRI91-30K vs RSF200JBI73-30K
RSF200JTI52-30K Fixed Resistor, Metal Oxide Film, 2W, 30000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation RSF200JRI91-30K vs RSF200JTI52-30K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSF200JRI91-30K by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSF200JRI91-30K by YAGEO Corporation

  • Please alert me when RSF200JRI91-30K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RSF200JRI91-30K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSF200JRI91-30K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RSF200JRI91-30K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSF200JRI91-30K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSF200JRI91-30K by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: