Part Details for RSF200JBI6.8R by YAGEO Corporation
Overview of RSF200JBI6.8R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RSF200JBI6.8R
RSF200JBI6.8R CAD Models
RSF200JBI6.8R Part Data Attributes
|
RSF200JBI6.8R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF200JBI6.8R
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 2W, 68ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for RSF200JBI6.8R
This table gives cross-reference parts and alternative options found for RSF200JBI6.8R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF200JBI6.8R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOS2LT74A680J | RESISTOR, METAL OXIDE FILM, 2W, 5%, 300ppm, 68ohm, THROUGH HOLE MOUNT, AXIAL LEADED | KOA Speer Electronics Inc | RSF200JBI6.8R vs MOS2LT74A680J |
MOS2LT52A680J | Fixed Resistor, Metal Oxide Film, 2W, 68ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | RSF200JBI6.8R vs MOS2LT52A680J |
MOS2LT741A680J | RESISTOR, METAL OXIDE FILM, 2W, 5%, 300ppm, 68ohm, THROUGH HOLE MOUNT, AXIAL LEADED | KOA Speer Electronics Inc | RSF200JBI6.8R vs MOS2LT741A680J |
ROX2J68R0BL | RESISTOR, METAL OXIDE FILM, 2W, 5%, 300ppm, 68ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TE Connectivity | RSF200JBI6.8R vs ROX2J68R0BL |
MOS2LT521A680J | RESISTOR, METAL OXIDE FILM, 2W, 5%, 300ppm, 68ohm, THROUGH HOLE MOUNT, AXIAL LEADED | KOA Speer Electronics Inc | RSF200JBI6.8R vs MOS2LT521A680J |
MOS2LL521R680J | RESISTOR, METAL OXIDE FILM, 2W, 5%, 300ppm, 68ohm, THROUGH HOLE MOUNT, AXIAL LEADED | KOA Speer Electronics Inc | RSF200JBI6.8R vs MOS2LL521R680J |
RSF2WSJBI6.8R | Fixed Resistor, Metal Oxide Film, 2W, 68ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JBI6.8R vs RSF2WSJBI6.8R |
ROX2J68R0 | RESISTOR, METAL OXIDE FILM, 2W, 5%, 300ppm, 68ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TE Connectivity | RSF200JBI6.8R vs ROX2J68R0 |
MOS2CC15680J | Fixed Resistor, Metal Oxide Film, 2W, 68ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RSF200JBI6.8R vs MOS2CC15680J |
MOS2CL680J | Fixed Resistor, Metal Oxide Film, 2W, 68ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RSF200JBI6.8R vs MOS2CL680J |