Part Details for RSF200JB-FKK15K by YAGEO Corporation
Overview of RSF200JB-FKK15K by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF200JB-FKK15K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSF200JB-FKK15K
|
Avnet Americas | Flame-Proof Type Metal Oxide Film Resistor 15kOhm 2W 5% Axial Bulk - Bulk (Alt: RSF200JB-FKK15K) Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-RSF200JB-FKK15K
|
Mouser Electronics | Metal Oxide Resistors RoHS: Compliant | 0 |
|
$0.0490 / $0.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0384 | Buy Now |
|
Ozdisan Elektronik | RES.M.OXIDE 2W 15K Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0492 / $0.0600 | RFQ |
Part Details for RSF200JB-FKK15K
RSF200JB-FKK15K CAD Models
RSF200JB-FKK15K Part Data Attributes
|
RSF200JB-FKK15K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF200JB-FKK15K
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 2W, 15000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for RSF200JB-FKK15K
This table gives cross-reference parts and alternative options found for RSF200JB-FKK15K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF200JB-FKK15K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF200JB-73-15K | Fixed Resistor, Metal Oxide Film, 2W, 15000ohm, 350V, 5% +/-Tol | YAGEO Corporation | RSF200JB-FKK15K vs RSF200JB-73-15K |
RSF200JT-73-15K | Fixed Resistor, Metal Oxide Film, 2W, 15000ohm, 350V, 5% +/-Tol | YAGEO Corporation | RSF200JB-FKK15K vs RSF200JT-73-15K |