Part Details for RSF200JB-73-130K by YAGEO Corporation
Overview of RSF200JB-73-130K by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10153118-130KDLF | Amphenol Communications Solutions | WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Right Angle - Through Hole, Type 30pin Header D Coding | |
10146175-130KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface mount, 30 position | |
10153118-130KALF | Amphenol Communications Solutions | WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Right Angle - Through Hole, Type 30pin Header A Coding |
Price & Stock for RSF200JB-73-130K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
130KW-2-ND
|
DigiKey | RES 130K OHM 5% 2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
524 In Stock |
|
$0.0495 / $0.4600 | Buy Now |
DISTI #
RSF200JB-73-130K
|
Avnet Americas | Flame-Proof Type Metal Oxide Film Resistor 130kOhm 2W 5% Axial Bulk - Bulk (Alt: RSF200JB-73-130K) Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-RSF200JB-73-130K
|
Mouser Electronics | Metal Oxide Resistors 130K ohm 5% 2W Metal Oxide Film RoHS: Compliant | 7852 |
|
$0.0470 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0370 | Buy Now |
|
Ozdisan Elektronik | RES.M.OXIDE 2W 130K Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0479 / $0.0584 | RFQ |
Part Details for RSF200JB-73-130K
RSF200JB-73-130K CAD Models
RSF200JB-73-130K Part Data Attributes
|
RSF200JB-73-130K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF200JB-73-130K
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 2W, 130000ohm, 350V, 5% +/-Tol
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 130000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for RSF200JB-73-130K
This table gives cross-reference parts and alternative options found for RSF200JB-73-130K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF200JB-73-130K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF200JBI81-130K | Fixed Resistor, Metal Oxide Film, 2W, 130000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-130K vs RSF200JBI81-130K |
RSF200JBI73-130K | Fixed Resistor, Metal Oxide Film, 2W, 130000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-130K vs RSF200JBI73-130K |
RSF200JTI52-130K | Fixed Resistor, Metal Oxide Film, 2W, 130000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-130K vs RSF200JTI52-130K |
RSF200JRIM130K | Fixed Resistor, Metal Oxide Film, 2W, 130000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-130K vs RSF200JRIM130K |
RSF200JTIFFK130K | Fixed Resistor, Metal Oxide Film, 2W, 130000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-130K vs RSF200JTIFFK130K |
RSF200JTIFK130K | Fixed Resistor, Metal Oxide Film, 2W, 130000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-130K vs RSF200JTIFK130K |
RSF200JTI81-130K | Fixed Resistor, Metal Oxide Film, 2W, 130000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-130K vs RSF200JTI81-130K |
RSF200JBI91-130K | Fixed Resistor, Metal Oxide Film, 2W, 130000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-130K vs RSF200JBI91-130K |
RSF200JRIFFK130K | Fixed Resistor, Metal Oxide Film, 2W, 130000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-130K vs RSF200JRIFFK130K |
RSF200JRI26-130K | Fixed Resistor, Metal Oxide Film, 2W, 130000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JB-73-130K vs RSF200JRI26-130K |