Part Details for RSF200GRIFFK39K by YAGEO Corporation
Overview of RSF200GRIFFK39K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RSF200GRIFFK39K
RSF200GRIFFK39K CAD Models
RSF200GRIFFK39K Part Data Attributes
|
RSF200GRIFFK39K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF200GRIFFK39K
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 2W, 39000ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Style | Axial | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 39000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for RSF200GRIFFK39K
This table gives cross-reference parts and alternative options found for RSF200GRIFFK39K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF200GRIFFK39K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF200GB-MB39K | Fixed Resistor, Metal Oxide Film, 2W, 39000ohm, 350V, 2% +/-Tol, | YAGEO Corporation | RSF200GRIFFK39K vs RSF200GB-MB39K |
RSF200GRIFKK39K | Fixed Resistor, Metal Oxide Film, 2W, 39000ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200GRIFFK39K vs RSF200GRIFKK39K |
RSF200GBIFKK39K | Fixed Resistor, Metal Oxide Film, 2W, 39000ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200GRIFFK39K vs RSF200GBIFKK39K |
RSF200GBI26-39K | Fixed Resistor, Metal Oxide Film, 2W, 39000ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200GRIFFK39K vs RSF200GBI26-39K |
RSF200GBIMB39K | Fixed Resistor, Metal Oxide Film, 2W, 39000ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200GRIFFK39K vs RSF200GBIMB39K |
RSF200GBIM39K | Fixed Resistor, Metal Oxide Film, 2W, 39000ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200GRIFFK39K vs RSF200GBIM39K |
RSF200GB-FFK39K | Fixed Resistor, Metal Oxide Film, 2W, 39000ohm, 350V, 2% +/-Tol, | YAGEO Corporation | RSF200GRIFFK39K vs RSF200GB-FFK39K |
RSF200GB-FKK39K | Fixed Resistor, Metal Oxide Film, 2W, 39000ohm, 350V, 2% +/-Tol, | YAGEO Corporation | RSF200GRIFFK39K vs RSF200GB-FKK39K |
RSF200GRIFK39K | Fixed Resistor, Metal Oxide Film, 2W, 39000ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200GRIFFK39K vs RSF200GRIFK39K |
RSF200GRI81-39K | Fixed Resistor, Metal Oxide Film, 2W, 39000ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200GRIFFK39K vs RSF200GRI81-39K |