Part Details for RSF200GB-FK24R by YAGEO Corporation
Overview of RSF200GB-FK24R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RSF200GB-FK24R
RSF200GB-FK24R CAD Models
RSF200GB-FK24R Part Data Attributes
|
RSF200GB-FK24R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF200GB-FK24R
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 2W, 24ohm, 350V, 2% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 24 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for RSF200GB-FK24R
This table gives cross-reference parts and alternative options found for RSF200GB-FK24R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF200GB-FK24R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF200GT-52-24R | Fixed Resistor, Metal Oxide Film, 2W, 24ohm, 350V, 2% +/-Tol, | YAGEO Corporation | RSF200GB-FK24R vs RSF200GT-52-24R |
RSF200GBIM24R | Fixed Resistor, Metal Oxide Film, 2W, 24ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200GB-FK24R vs RSF200GBIM24R |
RSF200GRIFFK24R | Fixed Resistor, Metal Oxide Film, 2W, 24ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200GB-FK24R vs RSF200GRIFFK24R |
RSF200GRIFK24R | Fixed Resistor, Metal Oxide Film, 2W, 24ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200GB-FK24R vs RSF200GRIFK24R |
RSF200GTIFFK24R | Fixed Resistor, Metal Oxide Film, 2W, 24ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200GB-FK24R vs RSF200GTIFFK24R |
RSF200GB-FFK24R | Fixed Resistor, Metal Oxide Film, 2W, 24ohm, 350V, 2% +/-Tol, | YAGEO Corporation | RSF200GB-FK24R vs RSF200GB-FFK24R |
RSF200GRIFKK24R | Fixed Resistor, Metal Oxide Film, 2W, 24ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200GB-FK24R vs RSF200GRIFKK24R |
RSF200GTIMB24R | Fixed Resistor, Metal Oxide Film, 2W, 24ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200GB-FK24R vs RSF200GTIMB24R |
RSF200GBIMB24R | Fixed Resistor, Metal Oxide Film, 2W, 24ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200GB-FK24R vs RSF200GBIMB24R |
RSF200GRI81-24R | Fixed Resistor, Metal Oxide Film, 2W, 24ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200GB-FK24R vs RSF200GRI81-24R |