There are no models available for this part yet.
Overview of RSF1WSJTI91-6R2 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RSF1WSJTI91-6R2 by YAGEO Corporation
Part Data Attributes for RSF1WSJTI91-6R2 by YAGEO Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
FLAME PROOF
|
Construction
|
Cylindrical
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.55 mm
|
Lead Length
|
26 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
235 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
3.3 mm
|
Package Length
|
9 mm
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
6.2 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE FILM
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
300 V
|
Alternate Parts for RSF1WSJTI91-6R2
This table gives cross-reference parts and alternative options found for RSF1WSJTI91-6R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF1WSJTI91-6R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF1WSJT-FT6R2 | Fixed Resistor, Metal Oxide Film, 1W, 6.2ohm, 300V, 5% +/-Tol, | YAGEO Corporation | RSF1WSJTI91-6R2 vs RSF1WSJT-FT6R2 |
RSF1WSJRI81-6R2 | Fixed Resistor, Metal Oxide Film, 1W, 6.2ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSJTI91-6R2 vs RSF1WSJRI81-6R2 |
RSF1WSJT-AV6R2 | Fixed Resistor, Metal Oxide Film, 1W, 6.2ohm, 300V, 5% +/-Tol, | YAGEO Corporation | RSF1WSJTI91-6R2 vs RSF1WSJT-AV6R2 |
RSF1WSJR-52-6R2 | Fixed Resistor, Metal Oxide Film, 1W, 6.2ohm, 300V, 5% +/-Tol, | YAGEO Corporation | RSF1WSJTI91-6R2 vs RSF1WSJR-52-6R2 |
RSF1WSJT-PN6R2 | Fixed Resistor, Metal Oxide Film, 1W, 6.2ohm, 300V, 5% +/-Tol, | YAGEO Corporation | RSF1WSJTI91-6R2 vs RSF1WSJT-PN6R2 |
RSF1WSJBI6R2 | Fixed Resistor, Metal Oxide Film, 1W, 6.2ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSJTI91-6R2 vs RSF1WSJBI6R2 |
RSF1WSJTIPN6R2 | Fixed Resistor, Metal Oxide Film, 1W, 6.2ohm, 300V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF1WSJTI91-6R2 vs RSF1WSJTIPN6R2 |
RSF1WSJBI73-6R2 | Fixed Resistor, Metal Oxide Film, 1W, 6.2ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSJTI91-6R2 vs RSF1WSJBI73-6R2 |
RSF1WSJBI81-6R2 | Fixed Resistor, Metal Oxide Film, 1W, 6.2ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSJTI91-6R2 vs RSF1WSJBI81-6R2 |
RSF1WSJB-M6R2 | Fixed Resistor, Metal Oxide Film, 1W, 6.2ohm, 300V, 5% +/-Tol, | YAGEO Corporation | RSF1WSJTI91-6R2 vs RSF1WSJB-M6R2 |