RSF1WSJT-AV2R
YAGEO Corporation
Description: Fixed Resistor, Metal Oxide Film, 1W, 2ohm, 300V, 5% +/-Tol,

Overview of RSF1WSJT-AV2R by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RSF1WSJT-AV2R by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RSF1WSJT-AV2R by YAGEO Corporation

RSF1WSJT-AV2R
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
FLAME PROOF
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.55 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
235 °C
Operating Temperature-Min
-55 °C
Package Diameter
3.3 mm
Package Length
9 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
2 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Temperature Coefficient
300 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
300 V
Want to compare parts?
  1. RSF1WSJT-AV2R
    YAGEO Corporation
    Fixed Resistor, Metal Oxide Film, 1W, 2ohm, 300V, 5% +/-Tol,
    VS

Alternate Parts for RSF1WSJT-AV2R

This table gives cross-reference parts and alternative options found for RSF1WSJT-AV2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF1WSJT-AV2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RSF1WSJRIMB2R Fixed Resistor, Metal Oxide Film, 1W, 2ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation RSF1WSJT-AV2R vs RSF1WSJRIMB2R
RSF1WSJRIMR2R Fixed Resistor, Metal Oxide Film, 1W, 2ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation RSF1WSJT-AV2R vs RSF1WSJRIMR2R
RSF1WSJB-52-2R Fixed Resistor, Metal Oxide Film, 1W, 2ohm, 300V, 5% +/-Tol, YAGEO Corporation RSF1WSJT-AV2R vs RSF1WSJB-52-2R
RSF1WSJBI26-2R Fixed Resistor, Metal Oxide Film, 1W, 2ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation RSF1WSJT-AV2R vs RSF1WSJBI26-2R
RSF1WSJBIMB2R Fixed Resistor, Metal Oxide Film, 1W, 2ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation RSF1WSJT-AV2R vs RSF1WSJBIMB2R
RSF1WSJB-M2R Fixed Resistor, Metal Oxide Film, 1W, 2ohm, 300V, 5% +/-Tol, YAGEO Corporation RSF1WSJT-AV2R vs RSF1WSJB-M2R
RSF1WSJBI73-2R Fixed Resistor, Metal Oxide Film, 1W, 2ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation RSF1WSJT-AV2R vs RSF1WSJBI73-2R
RSF1WSJTI73-2R Fixed Resistor, Metal Oxide Film, 1W, 2ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation RSF1WSJT-AV2R vs RSF1WSJTI73-2R
RSF1WSJRI52-2R Fixed Resistor, Metal Oxide Film, 1W, 2ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation RSF1WSJT-AV2R vs RSF1WSJRI52-2R
RSF1WSJBIMR2R Fixed Resistor, Metal Oxide Film, 1W, 2ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation RSF1WSJT-AV2R vs RSF1WSJBIMR2R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSF1WSJT-AV2R by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSF1WSJT-AV2R by YAGEO Corporation

  • Please alert me when RSF1WSJT-AV2R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RSF1WSJT-AV2R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSF1WSJT-AV2R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RSF1WSJT-AV2R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSF1WSJT-AV2R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSF1WSJT-AV2R by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: