Part Details for RSF1WSJRI26-82K by YAGEO Corporation
Overview of RSF1WSJRI26-82K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RSF1WSJRI26-82K
RSF1WSJRI26-82K CAD Models
RSF1WSJRI26-82K Part Data Attributes
|
RSF1WSJRI26-82K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF1WSJRI26-82K
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 1W, 82000ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 82000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 300 V |
Alternate Parts for RSF1WSJRI26-82K
This table gives cross-reference parts and alternative options found for RSF1WSJRI26-82K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF1WSJRI26-82K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF1WSJT-PN82K | Fixed Resistor, Metal Oxide Film, 1W, 82000ohm, 300V, 5% +/-Tol, | YAGEO Corporation | RSF1WSJRI26-82K vs RSF1WSJT-PN82K |
RSF1WSJBI52-82K | Fixed Resistor, Metal Oxide Film, 1W, 82000ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSJRI26-82K vs RSF1WSJBI52-82K |
RSF1WSJRIAV82K | Fixed Resistor, Metal Oxide Film, 1W, 82000ohm, 300V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF1WSJRI26-82K vs RSF1WSJRIAV82K |
RSF1WSJR-FT82K | Fixed Resistor, Metal Oxide Film, 1W, 82000ohm, 300V, 5% +/-Tol, | YAGEO Corporation | RSF1WSJRI26-82K vs RSF1WSJR-FT82K |
RSF1WSJR-AV82K | Fixed Resistor, Metal Oxide Film, 1W, 82000ohm, 300V, 5% +/-Tol, | YAGEO Corporation | RSF1WSJRI26-82K vs RSF1WSJR-AV82K |
RSF1WSJTIMR82K | Fixed Resistor, Metal Oxide Film, 1W, 82000ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSJRI26-82K vs RSF1WSJTIMR82K |
RSF1WSJT-52-82K | Fixed Resistor, Metal Oxide Film, 1W, 82000ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSJRI26-82K vs RSF1WSJT-52-82K |
RSF1WSJBI91-82K | Fixed Resistor, Metal Oxide Film, 1W, 82000ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSJRI26-82K vs RSF1WSJBI91-82K |
RSF1WSJRIM82K | Fixed Resistor, Metal Oxide Film, 1W, 82000ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSJRI26-82K vs RSF1WSJRIM82K |
RSF1WSJTIM82K | Fixed Resistor, Metal Oxide Film, 1W, 82000ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSJRI26-82K vs RSF1WSJTIM82K |