Part Details for RSF1WSJR-PN2R by YAGEO Corporation
Overview of RSF1WSJR-PN2R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RSF1WSJR-PN2R
RSF1WSJR-PN2R CAD Models
RSF1WSJR-PN2R Part Data Attributes
|
RSF1WSJR-PN2R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF1WSJR-PN2R
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 1W, 2ohm, 300V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 300 V |
Alternate Parts for RSF1WSJR-PN2R
This table gives cross-reference parts and alternative options found for RSF1WSJR-PN2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF1WSJR-PN2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF1WSJRIMB2R | Fixed Resistor, Metal Oxide Film, 1W, 2ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSJR-PN2R vs RSF1WSJRIMB2R |
RSF1WSJRIMR2R | Fixed Resistor, Metal Oxide Film, 1W, 2ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSJR-PN2R vs RSF1WSJRIMR2R |
RSF1WSJB-52-2R | Fixed Resistor, Metal Oxide Film, 1W, 2ohm, 300V, 5% +/-Tol, | YAGEO Corporation | RSF1WSJR-PN2R vs RSF1WSJB-52-2R |
RSF1WSJBI26-2R | Fixed Resistor, Metal Oxide Film, 1W, 2ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSJR-PN2R vs RSF1WSJBI26-2R |
RSF1WSJBIMB2R | Fixed Resistor, Metal Oxide Film, 1W, 2ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSJR-PN2R vs RSF1WSJBIMB2R |
RSF1WSJB-M2R | Fixed Resistor, Metal Oxide Film, 1W, 2ohm, 300V, 5% +/-Tol, | YAGEO Corporation | RSF1WSJR-PN2R vs RSF1WSJB-M2R |
RSF1WSJBI73-2R | Fixed Resistor, Metal Oxide Film, 1W, 2ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSJR-PN2R vs RSF1WSJBI73-2R |
RSF1WSJTI73-2R | Fixed Resistor, Metal Oxide Film, 1W, 2ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSJR-PN2R vs RSF1WSJTI73-2R |
RSF1WSJRI52-2R | Fixed Resistor, Metal Oxide Film, 1W, 2ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSJR-PN2R vs RSF1WSJRI52-2R |
RSF1WSJBIMR2R | Fixed Resistor, Metal Oxide Film, 1W, 2ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSJR-PN2R vs RSF1WSJBIMR2R |