Part Details for RSF1WSJR-52-6R2 by YAGEO Corporation
Overview of RSF1WSJR-52-6R2 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF1WSJR-52-6R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSF1WSJR-52-6R2-ND
|
DigiKey | RES 6.2 OHM 5% 1W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0235 | Buy Now |
|
Ozdisan Elektronik | RES.M.OXIDE 1W-S 6.2 Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0411 / $0.0501 | RFQ |
Part Details for RSF1WSJR-52-6R2
RSF1WSJR-52-6R2 CAD Models
RSF1WSJR-52-6R2 Part Data Attributes
|
RSF1WSJR-52-6R2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF1WSJR-52-6R2
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 1W, 6.2ohm, 300V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 6.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 300 V |
Alternate Parts for RSF1WSJR-52-6R2
This table gives cross-reference parts and alternative options found for RSF1WSJR-52-6R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF1WSJR-52-6R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF1WSJT-FT6R2 | Fixed Resistor, Metal Oxide Film, 1W, 6.2ohm, 300V, 5% +/-Tol, | YAGEO Corporation | RSF1WSJR-52-6R2 vs RSF1WSJT-FT6R2 |
RSF1WSJRI81-6R2 | Fixed Resistor, Metal Oxide Film, 1W, 6.2ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSJR-52-6R2 vs RSF1WSJRI81-6R2 |
RSF1WSJT-AV6R2 | Fixed Resistor, Metal Oxide Film, 1W, 6.2ohm, 300V, 5% +/-Tol, | YAGEO Corporation | RSF1WSJR-52-6R2 vs RSF1WSJT-AV6R2 |
RSF1WSJTI91-6R2 | Fixed Resistor, Metal Oxide Film, 1W, 6.2ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSJR-52-6R2 vs RSF1WSJTI91-6R2 |
RSF1WSJT-PN6R2 | Fixed Resistor, Metal Oxide Film, 1W, 6.2ohm, 300V, 5% +/-Tol, | YAGEO Corporation | RSF1WSJR-52-6R2 vs RSF1WSJT-PN6R2 |
RSF1WSJBI6R2 | Fixed Resistor, Metal Oxide Film, 1W, 6.2ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSJR-52-6R2 vs RSF1WSJBI6R2 |
RSF1WSJTIPN6R2 | Fixed Resistor, Metal Oxide Film, 1W, 6.2ohm, 300V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF1WSJR-52-6R2 vs RSF1WSJTIPN6R2 |
RSF1WSJBI73-6R2 | Fixed Resistor, Metal Oxide Film, 1W, 6.2ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSJR-52-6R2 vs RSF1WSJBI73-6R2 |
RSF1WSJBI81-6R2 | Fixed Resistor, Metal Oxide Film, 1W, 6.2ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSJR-52-6R2 vs RSF1WSJBI81-6R2 |
RSF1WSJB-M6R2 | Fixed Resistor, Metal Oxide Film, 1W, 6.2ohm, 300V, 5% +/-Tol, | YAGEO Corporation | RSF1WSJR-52-6R2 vs RSF1WSJB-M6R2 |