Part Details for RSF1WSGT-FT2R2 by YAGEO Corporation
Overview of RSF1WSGT-FT2R2 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RSF1WSGT-FT2R2
RSF1WSGT-FT2R2 CAD Models
RSF1WSGT-FT2R2 Part Data Attributes
|
RSF1WSGT-FT2R2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF1WSGT-FT2R2
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 1W, 2.2ohm, 300V, 2% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 300 V |
Alternate Parts for RSF1WSGT-FT2R2
This table gives cross-reference parts and alternative options found for RSF1WSGT-FT2R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF1WSGT-FT2R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF1WSGRIM2R2 | Fixed Resistor, Metal Oxide Film, 1W, 2.2ohm, 300V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSGT-FT2R2 vs RSF1WSGRIM2R2 |
RSF1WSGRIMR2R2 | Fixed Resistor, Metal Oxide Film, 1W, 2.2ohm, 300V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSGT-FT2R2 vs RSF1WSGRIMR2R2 |
RSF1WSGT-PN2R2 | Fixed Resistor, Metal Oxide Film, 1W, 2.2ohm, 300V, 2% +/-Tol, | YAGEO Corporation | RSF1WSGT-FT2R2 vs RSF1WSGT-PN2R2 |
RSF1WSGBIMR2R2 | Fixed Resistor, Metal Oxide Film, 1W, 2.2ohm, 300V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSGT-FT2R2 vs RSF1WSGBIMR2R2 |
RSF1WSGBI26-2R2 | Fixed Resistor, Metal Oxide Film, 1W, 2.2ohm, 300V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSGT-FT2R2 vs RSF1WSGBI26-2R2 |
RSF1WSGBI91-2R2 | Fixed Resistor, Metal Oxide Film, 1W, 2.2ohm, 300V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSGT-FT2R2 vs RSF1WSGBI91-2R2 |
RSF1WSGR-PN2R2 | Fixed Resistor, Metal Oxide Film, 1W, 2.2ohm, 300V, 2% +/-Tol, | YAGEO Corporation | RSF1WSGT-FT2R2 vs RSF1WSGR-PN2R2 |
RSF1WSGTIPN2R2 | Fixed Resistor, Metal Oxide Film, 1W, 2.2ohm, 300V, 2% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF1WSGT-FT2R2 vs RSF1WSGTIPN2R2 |
RSF1WSGTIAV2R2 | Fixed Resistor, Metal Oxide Film, 1W, 2.2ohm, 300V, 2% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF1WSGT-FT2R2 vs RSF1WSGTIAV2R2 |
RSF1WSGBIMB2R2 | Fixed Resistor, Metal Oxide Film, 1W, 2.2ohm, 300V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSGT-FT2R2 vs RSF1WSGBIMB2R2 |