Part Details for RSF1WSGRI81-12K by YAGEO Corporation
Overview of RSF1WSGRI81-12K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RSF1WSGRI81-12K
RSF1WSGRI81-12K CAD Models
RSF1WSGRI81-12K Part Data Attributes
|
RSF1WSGRI81-12K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF1WSGRI81-12K
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 1W, 12000ohm, 300V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Cylindrical | |
Lead Diameter | 0.55 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 300 V |
Alternate Parts for RSF1WSGRI81-12K
This table gives cross-reference parts and alternative options found for RSF1WSGRI81-12K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF1WSGRI81-12K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RSF1WSGRI26-12K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 12000ohm, 300V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | RSF1WSGRI81-12K vs RSF1WSGRI26-12K |
RSF1WSGB-MB12K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 12000ohm, 300V, 2% +/-Tol, | RSF1WSGRI81-12K vs RSF1WSGB-MB12K |
RSF1WSGT-AV12K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 12000ohm, 300V, 2% +/-Tol, | RSF1WSGRI81-12K vs RSF1WSGT-AV12K |
RSF1WSGBI52-12K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 12000ohm, 300V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | RSF1WSGRI81-12K vs RSF1WSGBI52-12K |
RSF1WSGB-M12K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 12000ohm, 300V, 2% +/-Tol, | RSF1WSGRI81-12K vs RSF1WSGB-M12K |
RSF1WSGRIFT12K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 12000ohm, 300V, 2% +/-Tol, -300,300ppm/Cel, | RSF1WSGRI81-12K vs RSF1WSGRIFT12K |
RSF1WSGTI52-12K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 12000ohm, 300V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | RSF1WSGRI81-12K vs RSF1WSGTI52-12K |
RSF1WSGBI73-12K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 12000ohm, 300V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | RSF1WSGRI81-12K vs RSF1WSGBI73-12K |
RSF1WSGTI91-12K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 12000ohm, 300V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | RSF1WSGRI81-12K vs RSF1WSGTI91-12K |
RSF1WSGRIMR12K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 12000ohm, 300V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | RSF1WSGRI81-12K vs RSF1WSGRIMR12K |