RSF1WSGBIMR1K
YAGEO Corporation
Description: Fixed Resistor, Metal Oxide Film, 1W, 1000ohm, 300V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of RSF1WSGBIMR1K by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RSF1WSGBIMR1K by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RSF1WSGBIMR1K by YAGEO Corporation

RSF1WSGBIMR1K
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
FLAME PROOF
Construction
Cylindrical
Lead Diameter
0.55 mm
Lead Length
26 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
235 °C
Operating Temperature-Min
-55 °C
Package Diameter
3.3 mm
Package Length
9 mm
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
1000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Temperature Coefficient
300 ppm/°C
Terminal Shape
WIRE
Tolerance
2%
Working Voltage
300 V
Want to compare parts?
  1. RSF1WSGBIMR1K
    YAGEO Corporation
    Fixed Resistor, Metal Oxide Film, 1W, 1000ohm, 300V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for RSF1WSGBIMR1K

This table gives cross-reference parts and alternative options found for RSF1WSGBIMR1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF1WSGBIMR1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RSF1WSGR-FT1K Fixed Resistor, Metal Oxide Film, 1W, 1000ohm, 300V, 2% +/-Tol, YAGEO Corporation RSF1WSGBIMR1K vs RSF1WSGR-FT1K
RSF1WSGRI81-1K Fixed Resistor, Metal Oxide Film, 1W, 1000ohm, 300V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation RSF1WSGBIMR1K vs RSF1WSGRI81-1K
RSF1WSGTIAV1K Fixed Resistor, Metal Oxide Film, 1W, 1000ohm, 300V, 2% +/-Tol, -300,300ppm/Cel, YAGEO Corporation RSF1WSGBIMR1K vs RSF1WSGTIAV1K
RSF1WSGTI91-1K Fixed Resistor, Metal Oxide Film, 1W, 1000ohm, 300V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation RSF1WSGBIMR1K vs RSF1WSGTI91-1K
RSF1WSGRIPN1K Fixed Resistor, Metal Oxide Film, 1W, 1000ohm, 300V, 2% +/-Tol, -300,300ppm/Cel, YAGEO Corporation RSF1WSGBIMR1K vs RSF1WSGRIPN1K
RSF1WSGRI91-1K Fixed Resistor, Metal Oxide Film, 1W, 1000ohm, 300V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation RSF1WSGBIMR1K vs RSF1WSGRI91-1K
RSF1WSGBIM1K Fixed Resistor, Metal Oxide Film, 1W, 1000ohm, 300V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation RSF1WSGBIMR1K vs RSF1WSGBIM1K
RSF1WSGR-52-1K Fixed Resistor, Metal Oxide Film, 1W, 1000ohm, 300V, 2% +/-Tol, YAGEO Corporation RSF1WSGBIMR1K vs RSF1WSGR-52-1K
RSF1WSGTIPN1K Fixed Resistor, Metal Oxide Film, 1W, 1000ohm, 300V, 2% +/-Tol, -300,300ppm/Cel, YAGEO Corporation RSF1WSGBIMR1K vs RSF1WSGTIPN1K
RSF1WSGTI81-1K Fixed Resistor, Metal Oxide Film, 1W, 1000ohm, 300V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation RSF1WSGBIMR1K vs RSF1WSGTI81-1K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSF1WSGBIMR1K by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSF1WSGBIMR1K by YAGEO Corporation

  • Please alert me when RSF1WSGBIMR1K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RSF1WSGBIMR1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSF1WSGBIMR1K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RSF1WSGBIMR1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSF1WSGBIMR1K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSF1WSGBIMR1K by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: