Part Details for RSF1WSGBI52-3K6 by YAGEO Corporation
Overview of RSF1WSGBI52-3K6 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RSF1WSGBI52-3K6
RSF1WSGBI52-3K6 CAD Models
RSF1WSGBI52-3K6 Part Data Attributes
|
RSF1WSGBI52-3K6
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF1WSGBI52-3K6
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 1W, 3600ohm, 300V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Cylindrical | |
Lead Diameter | 0.55 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 3600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 300 V |
Alternate Parts for RSF1WSGBI52-3K6
This table gives cross-reference parts and alternative options found for RSF1WSGBI52-3K6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF1WSGBI52-3K6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF1WSGR-AV3K6 | Fixed Resistor, Metal Oxide Film, 1W, 3600ohm, 300V, 2% +/-Tol, | YAGEO Corporation | RSF1WSGBI52-3K6 vs RSF1WSGR-AV3K6 |
RSF1WSGBI73-3K6 | Fixed Resistor, Metal Oxide Film, 1W, 3600ohm, 300V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSGBI52-3K6 vs RSF1WSGBI73-3K6 |
RSF1WSGT-FT3K6 | Fixed Resistor, Metal Oxide Film, 1W, 3600ohm, 300V, 2% +/-Tol, | YAGEO Corporation | RSF1WSGBI52-3K6 vs RSF1WSGT-FT3K6 |
RSF1WSGRI26-3K6 | Fixed Resistor, Metal Oxide Film, 1W, 3600ohm, 300V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSGBI52-3K6 vs RSF1WSGRI26-3K6 |
RSF1WSGTIMR3K6 | Fixed Resistor, Metal Oxide Film, 1W, 3600ohm, 300V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSGBI52-3K6 vs RSF1WSGTIMR3K6 |
RSF1WSGTIM3K6 | Fixed Resistor, Metal Oxide Film, 1W, 3600ohm, 300V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSGBI52-3K6 vs RSF1WSGTIM3K6 |
RSF1WSGTI81-3K6 | Fixed Resistor, Metal Oxide Film, 1W, 3600ohm, 300V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSGBI52-3K6 vs RSF1WSGTI81-3K6 |
RSF1WSGTIAV3K6 | Fixed Resistor, Metal Oxide Film, 1W, 3600ohm, 300V, 2% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF1WSGBI52-3K6 vs RSF1WSGTIAV3K6 |
RSF1WSGRIAV3K6 | Fixed Resistor, Metal Oxide Film, 1W, 3600ohm, 300V, 2% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF1WSGBI52-3K6 vs RSF1WSGRIAV3K6 |
RSF1WSGBI81-3K6 | Fixed Resistor, Metal Oxide Film, 1W, 3600ohm, 300V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSGBI52-3K6 vs RSF1WSGBI81-3K6 |