Part Details for RSF1RT8251F by Akahane Electronics Ind Corp
Results Overview of RSF1RT8251F by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RSF1RT8251F Information
RSF1RT8251F by Akahane Electronics Ind Corp is a Metal Oxide Film Resistor.
Metal Oxide Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for RSF1RT8251F
RSF1RT8251F CAD Models
RSF1RT8251F Part Data Attributes
|
RSF1RT8251F
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
RSF1RT8251F
Akahane Electronics Ind Corp
Fixed Resistor, Metal Oxide Film, 1W, 8250ohm, 350V, 1% +/-Tol, -200,200ppm/Cel,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 11 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Box; Tape | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 8250 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RSF | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RSF1RT8251F
This table gives cross-reference parts and alternative options found for RSF1RT8251F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF1RT8251F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RSF1B8251F | Akahane Electronics Ind Corp | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 8250ohm, 350V, 1% +/-Tol, -200,200ppm/Cel, | RSF1RT8251F vs RSF1B8251F |