Datasheets
RSF168K5%A by: SEI Stackpole Electronics Inc

Fixed Resistor, Metal Oxide Film, 1W, 68000ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Part Details for RSF168K5%A by SEI Stackpole Electronics Inc

Overview of RSF168K5%A by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Part Details for RSF168K5%A

RSF168K5%A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RSF168K5%A Part Data Attributes

RSF168K5%A SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
RSF168K5%A SEI Stackpole Electronics Inc Fixed Resistor, Metal Oxide Film, 1W, 68000ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.7 mm
Lead Length 30 mm
Manufacturer Series RS
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 235 °C
Operating Temperature-Min -55 °C
Package Diameter 4.5 mm
Package Length 11 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method BULK
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Reference Standard MIL-STD-202
Resistance 68000 Ω
Resistor Type FIXED RESISTOR
Series RS1 (5%TOL)
Surface Mount NO
Technology METAL OXIDE FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 5%
Working Voltage 350 V

Alternate Parts for RSF168K5%A

This table gives cross-reference parts and alternative options found for RSF168K5%A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF168K5%A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RSF1JN68K0 Fixed Resistor, Metal Oxide Film, 1W, 68000ohm, 350V, 5% +/-Tol, -200,200ppm/Cel, SEI Stackpole Electronics Inc RSF168K5%A vs RSF1JN68K0
RSF168K5%T Fixed Resistor, Metal Oxide Film, 1W, 68000ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc RSF168K5%A vs RSF168K5%T
RS168K5%A Fixed Resistor, Metal Oxide Film, 1W, 68000ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc RSF168K5%A vs RS168K5%A
RSF168K5%R Fixed Resistor, Metal Oxide Film, 1W, 68000ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc RSF168K5%A vs RSF168K5%R
PRSF1JN68K0 Fixed Resistor, Metal Oxide Film, 1W, 68000ohm, 350V, 5% +/-Tol, -200,200ppm/Cel, SEI Stackpole Electronics Inc RSF168K5%A vs PRSF1JN68K0
RS168K5%T Fixed Resistor, Metal Oxide Film, 1W, 68000ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc RSF168K5%A vs RS168K5%T
RSF1JT68K0 Fixed Resistor, Metal Oxide Film, 1W, 68000ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc RSF168K5%A vs RSF1JT68K0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSF168K5%A by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSF168K5%A by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RSF168K5%A would you like to use for your alert(s)?
  • Please alert me when RSF168K5%A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RSF168K5%A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSF168K5%A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RSF168K5%A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSF168K5%A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSF168K5%A by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: