Part Details for RSF12GB150K by SEI Stackpole Electronics Inc
Overview of RSF12GB150K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RSF12GB150K
RSF12GB150K CAD Models
RSF12GB150K Part Data Attributes
|
RSF12GB150K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RSF12GB150K
SEI Stackpole Electronics Inc
RESISTOR, METAL OXIDE FILM, 0.5W, 2%, 200ppm, 150000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Flameproof | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.5 mm | |
Package Length | 9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 250 V |
Alternate Parts for RSF12GB150K
This table gives cross-reference parts and alternative options found for RSF12GB150K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF12GB150K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRSF12GN150K | Fixed Resistor, Metal Oxide Film, 0.5W, 150000ohm, 250V, 2% +/-Tol, -200,200ppm/Cel, | SEI Stackpole Electronics Inc | RSF12GB150K vs PRSF12GN150K |
RSF12GN150K | Fixed Resistor, Metal Oxide Film, 0.5W, 150000ohm, 250V, 2% +/-Tol, -200,200ppm/Cel, | SEI Stackpole Electronics Inc | RSF12GB150K vs RSF12GN150K |
RSF12GT150K | RESISTOR, METAL OXIDE FILM, 0.5W, 2%, 200ppm, 150000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RSF12GB150K vs RSF12GT150K |
PRSF12GT150K | Fixed Resistor, Metal Oxide Film, 0.5W, 150000ohm, 250V, 2% +/-Tol, -200,200ppm/Cel, | SEI Stackpole Electronics Inc | RSF12GB150K vs PRSF12GT150K |