Part Details for RSF12BLR169F by Akahane Electronics Ind Corp
Overview of RSF12BLR169F by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RSF12BLR169F
RSF12BLR169F CAD Models
RSF12BLR169F Part Data Attributes
|
RSF12BLR169F
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
RSF12BLR169F
Akahane Electronics Ind Corp
Fixed Resistor, Metal Oxide Film, 0.5W, 0.169ohm, 250V, 1% +/-Tol, -200,200ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.7 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 0.169 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RSF | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RSF12BLR169F
This table gives cross-reference parts and alternative options found for RSF12BLR169F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF12BLR169F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF12BR169F | Fixed Resistor, Metal Oxide Film, 0.5W, 0.169ohm, 250V, 1% +/-Tol, -200,200ppm/Cel, | Akahane Electronics Ind Corp | RSF12BLR169F vs RSF12BR169F |
RSF12RTR169F | Fixed Resistor, Metal Oxide Film, 0.5W, 0.169ohm, 250V, 1% +/-Tol, -200,200ppm/Cel, | Akahane Electronics Ind Corp | RSF12BLR169F vs RSF12RTR169F |
RSF12TBR169F | Fixed Resistor, Metal Oxide Film, 0.5W, 0.169ohm, 250V, 1% +/-Tol, -200,200ppm/Cel, | Akahane Electronics Ind Corp | RSF12BLR169F vs RSF12TBR169F |