RSF100JTIMR3K3
YAGEO Corporation
Description: Fixed Resistor, Metal Oxide Film, 1W, 3300ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of RSF100JTIMR3K3 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RSF100JTIMR3K3 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RSF100JTIMR3K3 by YAGEO Corporation

RSF100JTIMR3K3
YAGEO Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
FLAME PROOF
Construction
Cylindrical
JESD-609 Code
e3
Lead Diameter
0.8 mm
Lead Length
35 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
235 °C
Operating Temperature-Min
-55 °C
Package Diameter
4.5 mm
Package Length
11.5 mm
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
3300 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Temperature Coefficient
300 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
350 V
Want to compare parts?
  1. RSF100JTIMR3K3
    YAGEO Corporation
    Fixed Resistor, Metal Oxide Film, 1W, 3300ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for RSF100JTIMR3K3

This table gives cross-reference parts and alternative options found for RSF100JTIMR3K3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF100JTIMR3K3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RSF100JRI73-3K3 Fixed Resistor, Metal Oxide Film, 1W, 3300ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation RSF100JTIMR3K3 vs RSF100JRI73-3K3
RSF100JT-73-3K3 Fixed Resistor, Metal Oxide Film, 1W, 3300ohm, 350V, 5% +/-Tol, YAGEO Corporation RSF100JTIMR3K3 vs RSF100JT-73-3K3
RSF100JR-52-3K3 Fixed Resistor, Metal Oxide Film, 1W, 3300ohm, 350V, 5% +/-Tol, YAGEO Corporation RSF100JTIMR3K3 vs RSF100JR-52-3K3
RSF100JBIF3K3 Fixed Resistor, Metal Oxide Film, 1W, 3300ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation RSF100JTIMR3K3 vs RSF100JBIF3K3
RSF100JR-73-3K3 Fixed Resistor, Metal Oxide Film, 1W, 3300ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation RSF100JTIMR3K3 vs RSF100JR-73-3K3
RSF100JTIPN3K3 Fixed Resistor, Metal Oxide Film, 1W, 3300ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, YAGEO Corporation RSF100JTIMR3K3 vs RSF100JTIPN3K3
RSF100JTI81-3K3 Fixed Resistor, Metal Oxide Film, 1W, 3300ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation RSF100JTIMR3K3 vs RSF100JTI81-3K3
RSF100JTIAV3K3 Fixed Resistor, Metal Oxide Film, 1W, 3300ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, YAGEO Corporation RSF100JTIMR3K3 vs RSF100JTIAV3K3
RSF100JTIFKK3K3 Fixed Resistor, Metal Oxide Film, 1W, 3300ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation RSF100JTIMR3K3 vs RSF100JTIFKK3K3
RSF100JB-MB3K3 Fixed Resistor, Metal Oxide Film, 1W, 3300ohm, 350V, 5% +/-Tol, YAGEO Corporation RSF100JTIMR3K3 vs RSF100JB-MB3K3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSF100JTIMR3K3 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSF100JTIMR3K3 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RSF100JTIMR3K3 would you like to use for your alert(s)?
  • Please alert me when RSF100JTIMR3K3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RSF100JTIMR3K3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSF100JTIMR3K3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RSF100JTIMR3K3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSF100JTIMR3K3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSF100JTIMR3K3 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: