Part Details for RSF100JT-52-300R by YAGEO Corporation
Overview of RSF100JT-52-300R by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U77A1114300R | Amphenol Communications Solutions | 1X1 SFP CAGE T&R MATTE TIN | |
54122-410062300RLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 6 position, 2.54mm (0.100in) pitch | |
54122-411062300RLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 6 position, 2.54mm (0.100in) pitch |
Price & Stock for RSF100JT-52-300R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSF100JT-52-300R
|
Avnet Americas | Flame-Proof Type Metal Oxide Film Resistor 300Ohm 1W 5% Axial Ammo Pack - Tape and Reel (Alt: RSF100JT-52-300R) Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-RSF100JT-52-300R
|
Mouser Electronics | Metal Oxide Resistors RoHS: Compliant | 0 |
|
$0.0300 / $0.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0236 | Buy Now |
Part Details for RSF100JT-52-300R
RSF100JT-52-300R CAD Models
RSF100JT-52-300R Part Data Attributes
|
RSF100JT-52-300R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF100JT-52-300R
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 1W, 300ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for RSF100JT-52-300R
This table gives cross-reference parts and alternative options found for RSF100JT-52-300R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF100JT-52-300R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RSF100JT-FT300R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 300ohm, 350V, 5% +/-Tol, | RSF100JT-52-300R vs RSF100JT-FT300R |
RSF100JR-FT300R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 300ohm, 350V, 5% +/-Tol, | RSF100JT-52-300R vs RSF100JR-FT300R |
RSF100JBIF300R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 300ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | RSF100JT-52-300R vs RSF100JBIF300R |
RSF100JBI300R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 300ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | RSF100JT-52-300R vs RSF100JBI300R |
RSF100JBIMB300R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 300ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | RSF100JT-52-300R vs RSF100JBIMB300R |
RSF100JRI81-300R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 300ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | RSF100JT-52-300R vs RSF100JRI81-300R |
RSF100JRIAV300R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 300ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | RSF100JT-52-300R vs RSF100JRIAV300R |
RSF100JRIM300R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 300ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | RSF100JT-52-300R vs RSF100JRIM300R |
RSF100JTIF300R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 300ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | RSF100JT-52-300R vs RSF100JTIF300R |
RSF100JTI81-300R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 300ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | RSF100JT-52-300R vs RSF100JTI81-300R |