Part Details for RSF100JR-FT91K by YAGEO Corporation
Overview of RSF100JR-FT91K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RSF100JR-FT91K
RSF100JR-FT91K CAD Models
RSF100JR-FT91K Part Data Attributes
|
RSF100JR-FT91K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF100JR-FT91K
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 1W, 91000ohm, 350V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 91000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for RSF100JR-FT91K
This table gives cross-reference parts and alternative options found for RSF100JR-FT91K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF100JR-FT91K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF100JRIFKK91K | Fixed Resistor, Metal Oxide Film, 1W, 91000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JR-FT91K vs RSF100JRIFKK91K |
RSF100JTI26-91K | Fixed Resistor, Metal Oxide Film, 1W, 91000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JR-FT91K vs RSF100JTI26-91K |
RSF100JTIMR91K | Fixed Resistor, Metal Oxide Film, 1W, 91000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JR-FT91K vs RSF100JTIMR91K |
RSF100JTIAV91K | Fixed Resistor, Metal Oxide Film, 1W, 91000ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF100JR-FT91K vs RSF100JTIAV91K |
RSF100JTIPN91K | Fixed Resistor, Metal Oxide Film, 1W, 91000ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF100JR-FT91K vs RSF100JTIPN91K |
RSF100JBI52-91K | Fixed Resistor, Metal Oxide Film, 1W, 91000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JR-FT91K vs RSF100JBI52-91K |
RSF100JBIMB91K | Fixed Resistor, Metal Oxide Film, 1W, 91000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JR-FT91K vs RSF100JBIMB91K |
RSF100JRIAV91K | Fixed Resistor, Metal Oxide Film, 1W, 91000ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF100JR-FT91K vs RSF100JRIAV91K |
RSF100JRIMB91K | Fixed Resistor, Metal Oxide Film, 1W, 91000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JR-FT91K vs RSF100JRIMB91K |
RSF100JTIF91K | Fixed Resistor, Metal Oxide Film, 1W, 91000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JR-FT91K vs RSF100JTIF91K |