Part Details for RSF100JB-M11R by YAGEO Corporation
Overview of RSF100JB-M11R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RSF100JB-M11R
RSF100JB-M11R CAD Models
RSF100JB-M11R Part Data Attributes
|
RSF100JB-M11R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF100JB-M11R
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 1W, 11ohm, 350V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for RSF100JB-M11R
This table gives cross-reference parts and alternative options found for RSF100JB-M11R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF100JB-M11R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF100JRI73-11R | Fixed Resistor, Metal Oxide Film, 1W, 11ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JB-M11R vs RSF100JRI73-11R |
RSF100JB-FK11R | Fixed Resistor, Metal Oxide Film, 1W, 11ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF100JB-M11R vs RSF100JB-FK11R |
RSF100JBI52-11R | Fixed Resistor, Metal Oxide Film, 1W, 11ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JB-M11R vs RSF100JBI52-11R |
RSF100JB-52-11R | Fixed Resistor, Metal Oxide Film, 1W, 11ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF100JB-M11R vs RSF100JB-52-11R |
RSF100JT-52-11R | Fixed Resistor, Metal Oxide Film, 1W, 11ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF100JB-M11R vs RSF100JT-52-11R |
RSF100JRI81-11R | Fixed Resistor, Metal Oxide Film, 1W, 11ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JB-M11R vs RSF100JRI81-11R |
RSF100JTI91-11R | Fixed Resistor, Metal Oxide Film, 1W, 11ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JB-M11R vs RSF100JTI91-11R |
RSF100JT-73-11R | Fixed Resistor, Metal Oxide Film, 1W, 11ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF100JB-M11R vs RSF100JT-73-11R |
RSF100JRI26-11R | Fixed Resistor, Metal Oxide Film, 1W, 11ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JB-M11R vs RSF100JRI26-11R |
RSF100JB-F11R | Fixed Resistor, Metal Oxide Film, 1W, 11ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF100JB-M11R vs RSF100JB-F11R |