-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Oxide Film, 1W, 750ohm, 350V, 5% +/-Tol
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6417750RF240DV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
HD6417750RF200D | Renesas Electronics Corporation | 32-bit Microcontrollers | |
HD6417750RBP200 | Renesas Electronics Corporation | 32-bit Microcontrollers |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK7800
|
Newark | Res, 750R, 5%, 1W, Metal Oxide, Axial, Resistance:750Ohm, Product Range:Rsf Series, Power Rating:1W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Oxide Rohs Compliant: Yes |Yageo RSF100JB-73-750R RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0570 | Buy Now |
DISTI #
49AK7799
|
Newark | Res, 750R, 5%, 1W, Metal Oxide, Axial, Resistance:750Ohm, Product Range:Rsf Series, Power Rating:1W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Oxide Rohs Compliant: Yes |Yageo RSF100JB-73-750R RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0650 | Buy Now |
DISTI #
13-RSF100JB-73-750R-ND
|
DigiKey | RES 750 OHM 5% 1W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
10047 In Stock |
|
$0.0340 / $0.3200 | Buy Now |
DISTI #
RSF100JB-73-750R
|
Avnet Americas | Flame-Proof Type Metal Oxide Film Resistor 750Ohm 1W 5% Axial Bulk - Bulk (Alt: RSF100JB-73-750R) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-RSF100JB-73-750R
|
Mouser Electronics | Metal Oxide Resistors 750ohm 5% 1W Metal Oxide Film RoHS: Compliant | 2942 |
|
$0.0310 / $0.2900 | Buy Now |
DISTI #
V36:1790_19731380
|
Arrow Electronics | Res Metal Oxide Film 750 Ohm 5% 1W ±300ppm/°C AXL Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2230 | Americas - 3065 |
|
$0.0249 / $0.0580 | Buy Now |
|
Future Electronics | RSF Series 1 W 750 Ohms 5 % 300 ppm Ø 4.5 x 11.5 mm Metal Oxide Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.0304 / $0.0339 | Buy Now |
DISTI #
64559788
|
Verical | Res Metal Oxide Film 750 Ohm 5% 1W ±300ppm/°C AXL Bulk RoHS: Compliant Min Qty: 231 Package Multiple: 1 Date Code: 2230 | Americas - 3065 |
|
$0.0249 | Buy Now |
DISTI #
C1S900100762694
|
Chip1Stop | Res Metal Oxide 750Ohm 5% 1W 300ppm/C Conformal Coated AXL Bulk RoHS: Compliant pbFree: Yes | 3065 |
|
$0.0381 / $0.0477 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSF100JB-73-750R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF100JB-73-750R
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 1W, 750ohm, 350V, 5% +/-Tol
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for RSF100JB-73-750R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF100JB-73-750R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF100JRIPN750R | Fixed Resistor, Metal Oxide Film, 1W, 750ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF100JB-73-750R vs RSF100JRIPN750R |
RSF100JR-52-750R | Fixed Resistor, Metal Oxide Film, 1W, 750ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JB-73-750R vs RSF100JR-52-750R |
RSF100JT-FT750R | Fixed Resistor, Metal Oxide Film, 1W, 750ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF100JB-73-750R vs RSF100JT-FT750R |
RSF100JBIFK750R | Fixed Resistor, Metal Oxide Film, 1W, 750ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JB-73-750R vs RSF100JBIFK750R |
RSF100JRI91-750R | Fixed Resistor, Metal Oxide Film, 1W, 750ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JB-73-750R vs RSF100JRI91-750R |
RSF100JB-M750R | Fixed Resistor, Metal Oxide Film, 1W, 750ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF100JB-73-750R vs RSF100JB-M750R |
RSF100JBI750R | Fixed Resistor, Metal Oxide Film, 1W, 750ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JB-73-750R vs RSF100JBI750R |
RSF100JBIMR750R | Fixed Resistor, Metal Oxide Film, 1W, 750ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JB-73-750R vs RSF100JBIMR750R |
RSF100JTI91-750R | Fixed Resistor, Metal Oxide Film, 1W, 750ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JB-73-750R vs RSF100JTI91-750R |
RSF100JTI52-750R | Fixed Resistor, Metal Oxide Film, 1W, 750ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100JB-73-750R vs RSF100JTI52-750R |