There are no models available for this part yet.
Overview of RSF100GTIFK3R6 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RSF100GTIFK3R6 by YAGEO Corporation
Part Data Attributes for RSF100GTIFK3R6 by YAGEO Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
FLAME PROOF
|
Construction
|
Cylindrical
|
Lead Diameter
|
0.8 mm
|
Lead Length
|
35 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
235 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
4.5 mm
|
Package Length
|
11.5 mm
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
3.6 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE FILM
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
2%
|
Working Voltage
|
350 V
|
Alternate Parts for RSF100GTIFK3R6
This table gives cross-reference parts and alternative options found for RSF100GTIFK3R6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF100GTIFK3R6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF100GTIM3R6 | Fixed Resistor, Metal Oxide Film, 1W, 3.6ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100GTIFK3R6 vs RSF100GTIM3R6 |
RSF100GR-FT3R6 | Fixed Resistor, Metal Oxide Film, 1W, 3.6ohm, 350V, 2% +/-Tol, | YAGEO Corporation | RSF100GTIFK3R6 vs RSF100GR-FT3R6 |
RSF100GR-73-3R6 | Fixed Resistor, Metal Oxide Film, 1W, 3.6ohm, 350V, 2% +/-Tol, | YAGEO Corporation | RSF100GTIFK3R6 vs RSF100GR-73-3R6 |
RSF100GRIPN3R6 | Fixed Resistor, Metal Oxide Film, 1W, 3.6ohm, 350V, 2% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF100GTIFK3R6 vs RSF100GRIPN3R6 |
RSF100GRIFKK3R6 | Fixed Resistor, Metal Oxide Film, 1W, 3.6ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100GTIFK3R6 vs RSF100GRIFKK3R6 |
RSF100GBI52-3R6 | Fixed Resistor, Metal Oxide Film, 1W, 3.6ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100GTIFK3R6 vs RSF100GBI52-3R6 |
RSF100GRI91-3R6 | Fixed Resistor, Metal Oxide Film, 1W, 3.6ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100GTIFK3R6 vs RSF100GRI91-3R6 |
RSF100GB-FK3R6 | Fixed Resistor, Metal Oxide Film, 1W, 3.6ohm, 350V, 2% +/-Tol, | YAGEO Corporation | RSF100GTIFK3R6 vs RSF100GB-FK3R6 |
RSF100GB-M3R6 | Fixed Resistor, Metal Oxide Film, 1W, 3.6ohm, 350V, 2% +/-Tol, | YAGEO Corporation | RSF100GTIFK3R6 vs RSF100GB-M3R6 |
RSF100GR-PN3R6 | Fixed Resistor, Metal Oxide Film, 1W, 3.6ohm, 350V, 2% +/-Tol, | YAGEO Corporation | RSF100GTIFK3R6 vs RSF100GR-PN3R6 |