Part Details for RSF100GTI91-390K by YAGEO Corporation
Overview of RSF100GTI91-390K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RSF100GTI91-390K
RSF100GTI91-390K CAD Models
RSF100GTI91-390K Part Data Attributes
|
RSF100GTI91-390K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF100GTI91-390K
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 1W, 390000ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 390000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for RSF100GTI91-390K
This table gives cross-reference parts and alternative options found for RSF100GTI91-390K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF100GTI91-390K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF100GBI52-390K | Fixed Resistor, Metal Oxide Film, 1W, 390000ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100GTI91-390K vs RSF100GBI52-390K |
RSF100GTIM390K | Fixed Resistor, Metal Oxide Film, 1W, 390000ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100GTI91-390K vs RSF100GTIM390K |
RSF100GT-73-390K | Fixed Resistor, Metal Oxide Film, 1W, 390000ohm, 350V, 2% +/-Tol, | YAGEO Corporation | RSF100GTI91-390K vs RSF100GT-73-390K |
RSF100GTIMR390K | Fixed Resistor, Metal Oxide Film, 1W, 390000ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100GTI91-390K vs RSF100GTIMR390K |
RSF100GRIPN390K | Fixed Resistor, Metal Oxide Film, 1W, 390000ohm, 350V, 2% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF100GTI91-390K vs RSF100GRIPN390K |
RSF100GTI52-390K | Fixed Resistor, Metal Oxide Film, 1W, 390000ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100GTI91-390K vs RSF100GTI52-390K |
RSF100GBIF390K | Fixed Resistor, Metal Oxide Film, 1W, 390000ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100GTI91-390K vs RSF100GBIF390K |
RSF100GBI81-390K | Fixed Resistor, Metal Oxide Film, 1W, 390000ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100GTI91-390K vs RSF100GBI81-390K |
RSF100GR-73-390K | Fixed Resistor, Metal Oxide Film, 1W, 390000ohm, 350V, 2% +/-Tol, | YAGEO Corporation | RSF100GTI91-390K vs RSF100GR-73-390K |
RSF100GTI81-390K | Fixed Resistor, Metal Oxide Film, 1W, 390000ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100GTI91-390K vs RSF100GTI81-390K |