Part Details for RSF100GBI91-2R7 by YAGEO Corporation
Overview of RSF100GBI91-2R7 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RSF100GBI91-2R7
RSF100GBI91-2R7 CAD Models
RSF100GBI91-2R7 Part Data Attributes
|
RSF100GBI91-2R7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF100GBI91-2R7
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 1W, 2.7ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 2.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for RSF100GBI91-2R7
This table gives cross-reference parts and alternative options found for RSF100GBI91-2R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF100GBI91-2R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF100GR-52-2R7 | Fixed Resistor, Metal Oxide Film, 1W, 2.7ohm, 350V, 2% +/-Tol, | YAGEO Corporation | RSF100GBI91-2R7 vs RSF100GR-52-2R7 |
RSF100GTIF2R7 | Fixed Resistor, Metal Oxide Film, 1W, 2.7ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100GBI91-2R7 vs RSF100GTIF2R7 |
RSF100GBI52-2R7 | Fixed Resistor, Metal Oxide Film, 1W, 2.7ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100GBI91-2R7 vs RSF100GBI52-2R7 |
RSF100GTIM2R7 | Fixed Resistor, Metal Oxide Film, 1W, 2.7ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100GBI91-2R7 vs RSF100GTIM2R7 |
RSF100GRIFK2R7 | Fixed Resistor, Metal Oxide Film, 1W, 2.7ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100GBI91-2R7 vs RSF100GRIFK2R7 |
RSF100GTI26-2R7 | Fixed Resistor, Metal Oxide Film, 1W, 2.7ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100GBI91-2R7 vs RSF100GTI26-2R7 |
RSF100GRIF2R7 | Fixed Resistor, Metal Oxide Film, 1W, 2.7ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100GBI91-2R7 vs RSF100GRIF2R7 |
RSF100GBIFKK2R7 | Fixed Resistor, Metal Oxide Film, 1W, 2.7ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100GBI91-2R7 vs RSF100GBIFKK2R7 |
RSF100GRIFKK2R7 | Fixed Resistor, Metal Oxide Film, 1W, 2.7ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100GBI91-2R7 vs RSF100GRIFKK2R7 |
RSF100GTI81-2R7 | Fixed Resistor, Metal Oxide Film, 1W, 2.7ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF100GBI91-2R7 vs RSF100GTI81-2R7 |