Part Details for RSF-915.000-26000-3030-TR-NS3 by Raltron Electronics Corporation
Overview of RSF-915.000-26000-3030-TR-NS3 by Raltron Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL4030-302MEB | Coilcraft Inc | General Purpose Inductor, 3uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 | |
XAL1030-301MEB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 4439, | |
XAL1030-301 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
Price & Stock for RSF-915.000-26000-3030-TR-NS3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK9387
|
Newark | Saw Filter, 915Mhz, 1212 Rohs Compliant: Yes |Raltron RSF-915.000-26000-3030-TR-NS3 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2700 / $1.9900 | Buy Now |
DISTI #
2151-RSF-915.000-26000-3030-TR-NS3CT-ND
|
DigiKey | FILTER SAW 915MHZ 6SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
70 In Stock |
|
$0.6900 / $1.6700 | Buy Now |
|
Karl Kruse GmbH & Co KG | SAWDEVICES | 1000 |
|
RFQ |
Part Details for RSF-915.000-26000-3030-TR-NS3
RSF-915.000-26000-3030-TR-NS3 CAD Models
RSF-915.000-26000-3030-TR-NS3 Part Data Attributes
|
RSF-915.000-26000-3030-TR-NS3
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF-915.000-26000-3030-TR-NS3
Raltron Electronics Corporation
SAW Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RALTRON | |
Center or Cutoff Frequency (fo/fc) | 915 MHz | |
Filter Type | SAW FILTER | |
Height | 1.3 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.6 dB | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR | |
Width | 3 mm |