There are no models available for this part yet.
Overview of RSF-50JR-52-910R by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS25910RSAT | Texas Instruments | 20V, 6.5A, 30mΩ eFuse with Adjustable +/-15% Accurate Current Limit 16-QFN -40 to 125 |
Price & Stock for RSF-50JR-52-910R by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RSF-50JR-52-910R-ND
|
DigiKey | RES 910 OHM 5% 1/2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0233 | Buy Now | |
Ozdisan Elektronik | RES.M.OXIDE 1/2W 910 Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0530 / $0.0647 | RFQ |
CAD Models for RSF-50JR-52-910R by YAGEO Corporation
Part Data Attributes for RSF-50JR-52-910R by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
Axial,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
FLAME PROOF
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.55 mm
|
Lead Length
|
26 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
235 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
3.3 mm
|
Package Length
|
9 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR, 12 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
910 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE FILM
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
250 V
|
Alternate Parts for RSF-50JR-52-910R
This table gives cross-reference parts and alternative options found for RSF-50JR-52-910R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF-50JR-52-910R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF-50JBI910R | Fixed Resistor, Metal Oxide Film, 0.5W, 910ohm, 250V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF-50JR-52-910R vs RSF-50JBI910R |
RSF-50JRI73-910R | Fixed Resistor, Metal Oxide Film, 0.5W, 910ohm, 250V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF-50JR-52-910R vs RSF-50JRI73-910R |
RSF-50JB-M910R | Fixed Resistor, Metal Oxide Film, 0.5W, 910ohm, 250V, 5% +/-Tol, | YAGEO Corporation | RSF-50JR-52-910R vs RSF-50JB-M910R |
RSF-50JR-PN910R | Fixed Resistor, Metal Oxide Film, 0.5W, 910ohm, 250V, 5% +/-Tol, | YAGEO Corporation | RSF-50JR-52-910R vs RSF-50JR-PN910R |
RSF-50JTI81-910R | Fixed Resistor, Metal Oxide Film, 0.5W, 910ohm, 250V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF-50JR-52-910R vs RSF-50JTI81-910R |
RSF-50JB-52-910R | Fixed Resistor, Metal Oxide Film, 0.5W, 910ohm, 250V, 5% +/-Tol, | YAGEO Corporation | RSF-50JR-52-910R vs RSF-50JB-52-910R |
RSF-50JTI26-910R | Fixed Resistor, Metal Oxide Film, 0.5W, 910ohm, 250V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF-50JR-52-910R vs RSF-50JTI26-910R |
RSF-50JR-AV910R | Fixed Resistor, Metal Oxide Film, 0.5W, 910ohm, 250V, 5% +/-Tol, | YAGEO Corporation | RSF-50JR-52-910R vs RSF-50JR-AV910R |
RSF-50JBIM910R | Fixed Resistor, Metal Oxide Film, 0.5W, 910ohm, 250V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF-50JR-52-910R vs RSF-50JBIM910R |
RSF-50JT-52-910R | Fixed Resistor, Metal Oxide Film, 0.5W, 910ohm, 250V, 5% +/-Tol, | YAGEO Corporation | RSF-50JR-52-910R vs RSF-50JT-52-910R |