Datasheets
RSF-25GBI91-20R by: YAGEO Corporation

Fixed Resistor, Metal Oxide Film, 0.25W, 20ohm, 200V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for RSF-25GBI91-20R by YAGEO Corporation

Overview of RSF-25GBI91-20R by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RSF-25GBI91-20R

RSF-25GBI91-20R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RSF-25GBI91-20R Part Data Attributes

RSF-25GBI91-20R YAGEO Corporation
Buy Now Datasheet
Compare Parts:
RSF-25GBI91-20R YAGEO Corporation Fixed Resistor, Metal Oxide Film, 0.25W, 20ohm, 200V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description AXIAL LEADED
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature FLAME PROOF
Construction Cylindrical
Lead Diameter 0.55 mm
Lead Length 28 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 235 °C
Operating Temperature-Min -55 °C
Package Diameter 2.4 mm
Package Length 6.3 mm
Package Style Axial
Packing Method BULK
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 20 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL OXIDE FILM
Temperature Coefficient 300 ppm/°C
Terminal Shape WIRE
Tolerance 2%
Working Voltage 200 V

Alternate Parts for RSF-25GBI91-20R

This table gives cross-reference parts and alternative options found for RSF-25GBI91-20R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF-25GBI91-20R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RSF-25GBIM20R Fixed Resistor, Metal Oxide Film, 0.25W, 20ohm, 200V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation RSF-25GBI91-20R vs RSF-25GBIM20R
RSF-25GBIMB20R Fixed Resistor, Metal Oxide Film, 0.25W, 20ohm, 200V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation RSF-25GBI91-20R vs RSF-25GBIMB20R
RSF-25GRI73-20R Fixed Resistor, Metal Oxide Film, 0.25W, 20ohm, 200V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation RSF-25GBI91-20R vs RSF-25GRI73-20R
RSF-25GRIPN20R Fixed Resistor, Metal Oxide Film, 0.25W, 20ohm, 200V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation RSF-25GBI91-20R vs RSF-25GRIPN20R
RSF-25GT-52-20R Fixed Resistor, Metal Oxide Film, 0.25W, 20ohm, 200V, 2% +/-Tol, YAGEO Corporation RSF-25GBI91-20R vs RSF-25GT-52-20R
RSF-25GBI52-20R Fixed Resistor, Metal Oxide Film, 0.25W, 20ohm, 200V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation RSF-25GBI91-20R vs RSF-25GBI52-20R
RSF-25GTIM20R Fixed Resistor, Metal Oxide Film, 0.25W, 20ohm, 200V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation RSF-25GBI91-20R vs RSF-25GTIM20R
RSF-25GBIFFK20R Fixed Resistor, Metal Oxide Film, 0.25W, 20ohm, 200V, 2% +/-Tol, -300,300ppm/Cel, YAGEO Corporation RSF-25GBI91-20R vs RSF-25GBIFFK20R
RSF-25GR-26-20R Fixed Resistor, Metal Oxide Film, 0.25W, 20ohm, 200V, 2% +/-Tol, YAGEO Corporation RSF-25GBI91-20R vs RSF-25GR-26-20R
RSF-25GTI81-20R Fixed Resistor, Metal Oxide Film, 0.25W, 20ohm, 200V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation RSF-25GBI91-20R vs RSF-25GTI81-20R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSF-25GBI91-20R by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSF-25GBI91-20R by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RSF-25GBI91-20R would you like to use for your alert(s)?
  • Please alert me when RSF-25GBI91-20R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RSF-25GBI91-20R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSF-25GBI91-20R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RSF-25GBI91-20R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSF-25GBI91-20R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSF-25GBI91-20R by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: