Part Details for RSCDLNE001KDSE3 by Honeywell Sensing and Control
Overview of RSCDLNE001KDSE3 by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RSCDLNE001KDSE3
RSCDLNE001KDSE3 CAD Models
RSCDLNE001KDSE3 Part Data Attributes:
|
RSCDLNE001KDSE3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
RSCDLNE001KDSE3
Honeywell Sensing and Control
Peizoresistive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.1% | |
Additional Feature | Port Diameter = 2.47 MM and Port Height = 7.95 MM | |
Body Breadth | 10 mm | |
Body Height | 5.8 mm | |
Body Length or Diameter | 12.95 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 24 | |
Operating Current-Max | 1.7 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | SPI | |
Output Range | 0.66-2.64V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 0.1 Psi | |
Pressure Range-Min | -0.1 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.33 V | |
Supply Voltage-Min | 3.27 V | |
Surface Mount | NO | |
Termination Type | SOLDER |