RSCDJJI010NGSE3
Honeywell Sensing and Control
Description: Peizoresistive Sensor,

Overview of RSCDJJI010NGSE3 by Honeywell Sensing and Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RSCDJJI010NGSE3 by Honeywell Sensing and Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RSCDJJI010NGSE3 by Honeywell Sensing and Control

RSCDJJI010NGSE3
Honeywell Sensing and Control
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HONEYWELL SENSING AND CONTROL
Reach Compliance Code
unknown
Accuracy-Max (%)
0.1%
Additional Feature
Port Diameter = 2.34 MM and Port Height = 6.75 MM
Body Breadth
10 mm
Body Height
7.58 mm
Body Length or Diameter
12.95 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Bits
24
Operating Current-Max
1.7 mA
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Interface Type
SPI
Output Range
0.66-2.64V
Output Type
DIGITAL VOLTAGE
Package Shape/Style
RECTANGULAR
Port Type
STRAIGHT
Pressure Range-Max
0.3 Psi
Pressure Range-Min
Pressure Sensing Mode
GAGE
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
Supply Voltage-Max
3.33 V
Supply Voltage-Min
3.27 V
Surface Mount
NO
Termination Type
SOLDER
Want to compare parts?
  1. RSCDJJI010NGSE3
    Honeywell Sensing and Control
    Peizoresistive Sensor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSCDJJI010NGSE3 by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSCDJJI010NGSE3 by Honeywell Sensing and Control

Select Manufacturer
Which Manufacturer of RSCDJJI010NGSE3 would you like to use for your alert(s)?
  • Please alert me when RSCDJJI010NGSE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RSCDJJI010NGSE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSCDJJI010NGSE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RSCDJJI010NGSE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSCDJJI010NGSE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSCDJJI010NGSE3 by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: